LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Infineon/CYPRESS CY23020LFI-3 product image
Abbildung ähnlich

Infineon/CYPRESS CY23020LFI-3

Hersteller
Herst.-Teilenr.
CY23020LFI-3
LCSC-Nr.
C2957624
Verp.
VFQFN-48-EP
Kundennummer
Hauptmerkm.
3.135V~3.465V 400MHz 10 VFQFN-48-EP Clock Buffers, Drivers
DatenblattInfineon/CYPRESS CY23020LFI-3
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.723$ 0.72
200+$ 0.2805$ 56.10
500+$ 0.2708$ 135.40
1,000+$ 0.2659$ 265.90
Standardgehäuse25/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
HerstellerInfineon/CYPRESS
Verp.VFQFN-48-EP
Operating Temperature-40℃~+85℃
Voltage - Supply3.135V~3.465V
FeaturesBuilt-in phase-locked loop;Multi-channel fan-out/isolation drive;Output enable/shutdown
Number of Inputs1
Output Frequency(Max)400MHz
Number of outputs10

Beschreibung

KI-Übersetzung

CY23020-3 is a high-performance 400 MHz LVPECL output PLL zero delay buffer (ZDB) designed for high-speed clock distribution applications. The device features a guaranteed total timing budget (TTB) window that specifies all occurrences of the output clock relative to the input reference clock across variations in voltage, temperature, process, frequency, and slew rate. In addition, the CY23020-3 can be used as a fanout buffer via the S[1:2] control pins. In this mode, the PLL is bypassed and the reference clock is routed to the output buffers.

Merkmale

KI-Übersetzung
  • Maximum 400 ps total timing budget (TTB) window
  • 10 LVPECL outputs
  • 1 LVPECL differential input
  • Selectable output frequency range: 100 to 400 MHz
  • Selectable ×2 multiplication
  • 15 ps RMS period jitter
  • Power-down mode
  • Lock indicator
  • 3.3 V supply
  • 48-pin QFN package

Anwendungen

KI-Übersetzung
  • High-speed clock distribution