LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Infineon/CYPRESS CY2544QC023 product image
Zdjęcia poglądowe

Infineon/CYPRESS CY2544QC023

Producent
Nr części prod.
CY2544QC023
Nr LCSC
C2957266
Opak.
UFQFN-24-EP
Numer Klienta
Klucz. cechy
2.5V~3.6V 166MHz I2C 9 UFQFN-24-EP Clock Generators, PLLs, Frequency Synthesizers
Karta KatalogowaInfineon/CYPRESS CY2544QC023
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 0.8718$ 0.87
200+$ 0.338$ 67.60
490+$ 0.3256$ 159.54
980+$ 0.3194$ 313.01
Standardowa Obudowa490/Full Tube
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ProducentInfineon/CYPRESS
Opak.UFQFN-24-EP
Operating Temperature0℃~+70℃
Voltage - Supply2.5V~3.6V
Output Frequency(Max)166MHz
InterfaceI2C
FeaturesBuilt-in phase-locked loop;Spread spectrum;Multi-source clock input
Number of Outputs9

Funkcje

Tłumaczenie AI
  • Four fully-integrated phase-locked loops (PLLs)
  • Input frequency range:
    • External crystal: 8 to 48 MHz for CY2544 and CY2546
    • External reference: 8 to 166 MHz clock
  • Reference clock input voltage range:
    • 2.5 V, 3.0 V, and 3.3 V for CY2548
    • 1.8 V for CY2544 and CY2546
  • Wide operating output frequency range: 3 to 166 MHz
  • Programmable spread spectrum with center and down spread option and Lexmark and Linear modulation profiles
  • VDD supply voltage options:
    • 2.5 V, 3.0 V, and 3.3 V for CY2544 and CY2548
    • 1.8 V for CY2546
  • Selectable output clock voltages:
    • 1.8 V, 2.5 V, 3.0 V, and 3.3 V for CY2544 and CY2548
    • 1.8 V for CY2546
  • Frequency select feature with option to select eight different frequencies over nine clock outputs
  • Power down, output enable, and SS ON/OFF controls
  • Low jitter, high accuracy outputs
  • Ability to synthesize nonstandard frequencies with Fractional-N capability
  • Up to nine clock outputs with programmable drive strength
  • Glitch free outputs while frequency switching
  • 24-pin QFN package
  • Commercial and Industrial temperature ranges
  • One-time programmability

Zastosowania

Tłumaczenie AI
  • PC
  • consumer
  • portable
  • networking applications