Infineon/CYPRESS CY25811SC
| Producent | |
| Nr części prod. | CY25811SC |
| Nr LCSC | C2957228 |
| Opak. | SOIC-8 |
| Numer Klienta | |
| Klucz. cechy | 3.135V~3.465V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers |
| Karta Katalogowa | Infineon/CYPRESS CY25811SC |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Producent | Infineon/CYPRESS | |
| Opak. | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.135V~3.465V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Producent | Infineon/CYPRESS | |
| Opak. | SOIC-8 |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.135V~3.465V |
Opis
The CY25811/12/14 are spread spectrum clock generator ICs designed to reduce EMI in high-speed digital electronic systems. These devices utilize a PLL and spread spectrum clocking technology to synthesize and modulate the frequency of an input clock. Through frequency modulation, measured EMI at fundamental and harmonic frequencies is substantially reduced. This reduction in radiated energy can significantly lower the cost of meeting regulatory compliance requirements and shorten time-to-market without degrading system performance.
Funkcje
- Input frequency range: 4 to 32MHz
- Output frequency range: 4 to 128MHz
- Accepts clock, crystal, and ceramic resonator inputs
- 1x, 2x, and 4x frequency multiplication: CY25811: 1x; CY25812: 2x; CY25814: 4x
- Center and down spread spectrum modulation
- Low power consumption: 3.3V = 52mW (typical) @ 6MHz; 3.3V = 60mW (typical) @ 12MHz; 3.3V = 72mW (typical) @ 24MHz
- Low cycle-to-cycle jitter: 8MHz = 450 ps (max); 16MHz = 225 ps (max); 32MHz = 150 ps (max)
- Available in 8-pin SOIC and TSSOP packages
- Commercial and industrial temperature ranges
Zastosowania
- Printers and multifunction printers
- LCD panels
- Digital copiers
- Personal digital assistants
- CD-ROM, VCD, and DVD
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.0642 | $ 0.06 |
| 200+ | $ 0.0249 | $ 4.98 |
| 500+ | $ 0.024 | $ 12.00 |
| 1,000+ | $ 0.0236 | $ 23.60 |
Standardowa Obudowa25/Full Tube | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Producent | Infineon/CYPRESS | |
| Opak. | SOIC-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.135V~3.465V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Producent | Infineon/CYPRESS | |
| Opak. | SOIC-8 |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 3.135V~3.465V |
Opis
The CY25811/12/14 are spread spectrum clock generator ICs designed to reduce EMI in high-speed digital electronic systems. These devices utilize a PLL and spread spectrum clocking technology to synthesize and modulate the frequency of an input clock. Through frequency modulation, measured EMI at fundamental and harmonic frequencies is substantially reduced. This reduction in radiated energy can significantly lower the cost of meeting regulatory compliance requirements and shorten time-to-market without degrading system performance.
Funkcje
- Input frequency range: 4 to 32MHz
- Output frequency range: 4 to 128MHz
- Accepts clock, crystal, and ceramic resonator inputs
- 1x, 2x, and 4x frequency multiplication: CY25811: 1x; CY25812: 2x; CY25814: 4x
- Center and down spread spectrum modulation
- Low power consumption: 3.3V = 52mW (typical) @ 6MHz; 3.3V = 60mW (typical) @ 12MHz; 3.3V = 72mW (typical) @ 24MHz
- Low cycle-to-cycle jitter: 8MHz = 450 ps (max); 16MHz = 225 ps (max); 32MHz = 150 ps (max)
- Available in 8-pin SOIC and TSSOP packages
- Commercial and industrial temperature ranges
Zastosowania
- Printers and multifunction printers
- LCD panels
- Digital copiers
- Personal digital assistants
- CD-ROM, VCD, and DVD
C2957228 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

