LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Infineon/CYPRESS CY27H010-35WC product image
Immagini a scopo illustrativo

Infineon/CYPRESS CY27H010-35WC

Produttore
Cod. Prod.
CY27H010-35WC
Cod. LCSC
C2957115
Imballo
CDIP-32
Numero Cliente
Attr. chiave
CDIP-32 Memory
Scheda TecnicaInfineon/CYPRESS CY27H010-35WC
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.5324$ 0.53
200+$ 0.2068$ 41.36
500+$ 0.1991$ 99.55
1,000+$ 0.196$ 196.00
Package Standard25/Full Tube
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
ProduttoreInfineon/CYPRESS
ImballoCDIP-32

Descrizione

Traduzione AI

The CY27H010 is a high-performance 1-megabit CMOS EPROM organized as 128KB. It is available in industry-standard 32-pin, 600-mil DIP, LCC, PLCC, and TSOP-I packages. These devices offer high-density storage and 40MHz performance. The CY27H010 is available in windowed and opaque packages. The windowed package allows UV erasure of the device, enabling 100% reprogrammability. The CY27H010 features a power-down Chip Enable (CE) input and Output Enable (OE). When CE is deasserted, the device enters a low-power standby mode. The OE pin tristates the outputs without placing the device into standby mode. CE enables lower power consumption, while OE enables faster output tristate switching. The memory cells utilize proven EPROM floating-gate technology and a byte-wide intelligent programming algorithm. EPROM cells require only 12.75V overvoltage, and low programming current allows gang programming. The device allows 100% testing of each memory location, as each location is written, erased, and cycled prior to packaging. Each device also undergoes AC performance testing to ensure that the product meets DC and AC specification limits after customer programming. The CY27H010 is read by asserting the CE (overbar) and OE (overbar) inputs. The contents of the memory location selected by the address on inputs A₁₆–A₀ will appear on outputs O₇–O₀.

Caratteristiche

Traduzione AI
  • CMOS for speed/power
  • High speed: tAA = 25 ns max (commercial)
  • Low power: 275 mW max; <85 mW deselected
  • Byte-wide memory organization
  • 100% reprogrammable (windowed package)
  • EPROM technology
  • Capable of withstanding >200V ESD
  • Available packages: 32-pin PLCC, 32-pin TSOP-I, 32-pin 600-mil plastic or ceramic DIP, 32-pin ceramic LCC