Infineon/CYPRESS CY62137FV30LL-45ZSXA
| Produttore | |
| Cod. Prod. | CY62137FV30LL-45ZSXA |
| Cod. LCSC | C2956653 |
| Imballo | TSOPII-44 |
| Numero Cliente | |
| Attr. chiave | 2Mbit 2.2V~3.6V Parallel Port (Parallel) TSOPII-44 Memory RoHS |
| Scheda Tecnica | Infineon/CYPRESS CY62137FV30LL-45ZSXA |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 12 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Infineon/CYPRESS | |
| Imballo | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.2V~3.6V | |
| Access Time | 45ns | |
| Current - Supply | 18mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 5uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Infineon/CYPRESS | |
| Imballo | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 2Mbit |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| Access Time | 45ns | |
| Current - Supply | 18mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 5uA |
Descrizione
The CY62137FV30 is a high performance CMOS static RAM organized as 128K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL (circle plus)) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device into standby mode reduces power consumption by more than 99% when deselected (CE (overline) HIGH or both BLE and BHE are HIGH). The input and output pins (I/O₀ through I/O₁₅) are placed in a high impedance state in the following conditions when the device is deselected (CE (overline) HIGH), the outputs are disabled (OE HIGH), both the Byte High Enable and the Byte Low Enable are disabled (BHE, BLE HIGH), or during an active write operation (CE LOW and WE LOW).
Caratteristiche
- Very high speed: 45 ns
- Temperature ranges:
- Automotive-A: -40 ℃ to +85 ℃
- Automotive-E: -40 ℃ to +125 ℃
- Wide voltage range: 2.20 V ± 3.60 V
- Pin compatible with CY62137CV/CV25/CV30/CV33, CY62137V, and CY62137EV30
- Ultra low standby power:
- Typical standby current: 1 μA (Automotive-A)
- Maximum standby current: 5 μA (Automotive-A)
- Ultra low active power:
- Typical active current: 1.6 mA at f = 1 MHz (45 ns speed)
- Easy memory expansion with CE and OE (overline) features
- Automatic power down when deselected
- Complementary metal oxide semiconductor (CMOS) for optimum speed and power
- Byte power down feature
- Available in 44-pin thin small outline package (TSOP) II package
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.5611 | $ 0.56 |
| 200+ | $ 0.2173 | $ 43.46 |
| 500+ | $ 0.2092 | $ 104.60 |
| 1,350+ | $ 0.206 | $ 278.10 |
Package Standard1350/Full Tube | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Infineon/CYPRESS | |
| Imballo | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 2Mbit | |
| Voltage - Supply | 2.2V~3.6V | |
| Access Time | 45ns | |
| Current - Supply | 18mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 5uA |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Memory/Memory | |
| Produttore | Infineon/CYPRESS | |
| Imballo | TSOPII-44 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Auto power-down function | |
| Memory Size | 2Mbit |
| Tipo | Descrizione | |
|---|---|---|
| Voltage - Supply | 2.2V~3.6V | |
| Access Time | 45ns | |
| Current - Supply | 18mA | |
| Interface | Parallel Port (Parallel) | |
| Standby Supply Current | 5uA |
Descrizione
The CY62137FV30 is a high performance CMOS static RAM organized as 128K words by 16 bits. This device features advanced circuit design to provide ultra low active current. This is ideal for providing More Battery Life™ (MoBL (circle plus)) in portable applications such as cellular telephones. The device also has an automatic power down feature that significantly reduces power consumption when addresses are not toggling. Placing the device into standby mode reduces power consumption by more than 99% when deselected (CE (overline) HIGH or both BLE and BHE are HIGH). The input and output pins (I/O₀ through I/O₁₅) are placed in a high impedance state in the following conditions when the device is deselected (CE (overline) HIGH), the outputs are disabled (OE HIGH), both the Byte High Enable and the Byte Low Enable are disabled (BHE, BLE HIGH), or during an active write operation (CE LOW and WE LOW).
Caratteristiche
- Very high speed: 45 ns
- Temperature ranges:
- Automotive-A: -40 ℃ to +85 ℃
- Automotive-E: -40 ℃ to +125 ℃
- Wide voltage range: 2.20 V ± 3.60 V
- Pin compatible with CY62137CV/CV25/CV30/CV33, CY62137V, and CY62137EV30
- Ultra low standby power:
- Typical standby current: 1 μA (Automotive-A)
- Maximum standby current: 5 μA (Automotive-A)
- Ultra low active power:
- Typical active current: 1.6 mA at f = 1 MHz (45 ns speed)
- Easy memory expansion with CE and OE (overline) features
- Automatic power down when deselected
- Complementary metal oxide semiconductor (CMOS) for optimum speed and power
- Byte power down feature
- Available in 44-pin thin small outline package (TSOP) II package
C2956653 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| CY62136FV30LL-45ZSXI | Infineon/CYPRESS | TSOPII-44 | 5 | $ 4.8474 | ||
| CY62136EV30LL-45ZSXIT | Infineon/CYPRESS | TSOPII-44 | 20 | $ 2.4006 | ||
| CY62136FV30LL-45ZSXA | Infineon/CYPRESS | TSOPII-44 | 0 | $ 0.6225 | ||
| CY62136FV30LL-45ZSXAT | Infineon/CYPRESS | TSOPII-44 | 0 | $ 0.5708 | ||
| IS62WV12816EBLL-45TLI | ISSI | TSOPII-44-10.2mm | 0 | $ 2.2045 | ||
| IS62WV12816EBLL-45TLI-TR | ISSI | TSOPII-44-10.2mm | 0 | $ 1.7983 | ||
| CY62137FV30LL-45ZSXAT | Infineon/CYPRESS | TSOPII-44 | 0 | $ 0.5609 | ||
| CY62136EV30LL-45ZSXI | Infineon/CYPRESS | TSOP-44 | 0 | $ 5.1786 | ||
| CY62137FV30LL-45ZSXIT | Infineon/CYPRESS | TSOP-44 | 0 | $ 0.5538 | ||
| IS62WV12816FBLL-45TLI | ISSI | TSOPII-44 | 0 | $ 3.4863 | ||
| IS62WV12816FBLL-45TLI-TR | ISSI | TSOPII-44 | 0 | $ 3.4666 | ||
| IS62WV12816DBLL-45TLI-TR | ISSI | 44-TSOP II | 0 | $ 3.709 |

