LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Infineon/CYPRESS CYS25G01K100V1A-MGC product image
Abbildung ähnlich

Infineon/CYPRESS CYS25G01K100V1A-MGC

Hersteller
Herst.-Teilenr.
CYS25G01K100V1A-MGC
LCSC-Nr.
C2953936
Verp.
-
Kundennummer
Hauptmerkm.
2.5Gbps 1 Serializers, Deserializers
DatenblattInfineon/CYPRESS CYS25G01K100V1A-MGC
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 7.1323$ 7.13
200+$ 2.7605$ 552.10
500+$ 2.6633$ 1331.65
1,000+$ 2.6163$ 2616.30
Standardgehäuse25/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Serializers, Deserializers
HerstellerInfineon/CYPRESS
Verp.-
Output-
Clock Frequency-
Input-
Data Rate2.5Gbps
Number of ports1
TypeSerializer;Deserializer
Voltage - Supply-
Parallel Bit Count Per Channel16
FeaturesBuilt-in phase-locked loop
Operating Temperature-
Control Interface-

Beschreibung

KI-Übersetzung

The 2.5 Gbps Programmable Serial Interface (PSI) is a point-to-point or point-to-multipoint programmable communication building block that enables data processing and transmission over high-speed serial links at 2.5 Gbps per serial link. The 2.5 Gbps PSI is designed to combine the high speed, predictable timing, high density, low power consumption, and ease of use of CPLDs with the serialization/deserialization (SERDES) capabilities of high-speed serial transceivers. The device architecture is based on Logic Block Clusters (LBCs) and serial transceiver blocks, interconnected through horizontal and vertical routing channels. Each LBC contains eight independent Logic Blocks (LBs), each with 16 macrocells, and two cluster memory blocks. Adjacent to each LBC is a channel memory block accessible externally via an I/O interface. Each transmit channel of the transceiver accepts 16-bit parallel characters and converts them to serial data. Each receive channel accepts serial data, converts it to 16-bit parallel data, and delivers the characters to the routing channels of the programmable logic.

Merkmale

KI-Übersetzung
  • High-Speed (HS) Programmable Serial Interface (PSI)
  • 2.48 to 2.5 Gbps serial signal rate
  • Fully compliant with Bellcore and ITU jitter standards
  • Flexible parallel-to-serial conversion in the transmit path
  • Flexible serial-to-parallel conversion in the receive path
  • Multiple selectable loopback/pass-through modes
  • 100K usable CPLD logic gates
  • 240K integrated memory, including 192K synchronous or asynchronous SRAM and 48K true dual-port or FIFO RAM
  • Internal transmit and receive PLL
  • Dedicated logic expansion sense PLL
  • Transmit FIFO for flexible variable-phase clocking
  • Differential CML serial input with internal termination and DC restoration
  • Differential CML serial output with 50Ω source-matched impedance
  • 240 user-programmable I/Os
  • Any-voltage I/O interface, programmable to 1.5V, 1.8V, 2.5V, 3.3V
  • Multiple I/O standards including LVCMOS, LVTTL, 3.3V PCI, SSTL2 (I-II), SSTL3 (I-II), HSTL (I-IV), and GTL+, fully compliant with PCI standard (Revision 2.2)
  • Direct interface to standard fiber optic modules
  • Designed to drive fiber optic modules and copper cables

Anwendungen

KI-Übersetzung
  • PCB trace
  • Backplane link
  • Inter-chassis link
  • Chip-to-chip communication