Infineon/CYPRESS S6E1C32B0AGU1H030
| Producent | |
| Nr części prod. | S6E1C32B0AGU1H030 |
| Nr LCSC | C2951207 |
| Opak. | WLCSP-30 |
| Numer Klienta | |
| Klucz. cechy | ARM Cortex-M0+ 32 Bit 40MHz WLCSP-30 Microcontrollers RoHS |
| Karta Katalogowa | Infineon/CYPRESS S6E1C32B0AGU1H030 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 3 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | Infineon/CYPRESS | |
| Opak. | WLCSP-30 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~3.6V | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | Infineon/CYPRESS | |
| Opak. | WLCSP-30 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 1.65V~3.6V | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Opis
The FMO+ family of Flexible Microcontrollers is the industry’s most energy-efficient 32-bit ARM Cortex M0+ based MCUs. This family of MCUs is designed for ultra-low-power and cost-sensitive applications such as white goods, sensors, meters, HMI systems, power tools and Internet of Things (IoT) battery-powered or wearable devices. This family of ultra-low-power MCUs features an industry-leading 35 µA/CoreMark score and 40µA/MHz Active Power consumption. The S6E1C Series is a series of highly integrated 32-bit microcontrollers designed for embedded controllers aiming at low power consumption and low cost. This series has the ARM Cortex-M0+ Processor with on-chip Flash memory and SRAM, and consists of peripheral functions such as various timers, ADC and communication interfaces (UART, CSIO (SPI), I²C, I²S, Smart Card, and USB).
Funkcje
- 40 MHz ARM Cortex-M0+ CPU with 1.65 V to 3.6 V operating voltage
- Maximum operating frequency: 40.8 MHz
- Nested Vectored Interrupt Controller (NVIC): 1 non-maskable interrupt (NMI) and 24 peripheral interrupt with 4 selectable interrupt priority levels
- 24-bit System timer (Sys Tick): System timer for OS task management
- Up to 128 KB Flash, 16 KB SRAM
- Descriptor System Transfer Controller (DSTC)
- Industry's most efficient 35 µA/CoreMark Score
- Ultra-low-power consumption: Active – 40 µA/MHz and Standby – 0.6 µA
- Fast wake-up from standby mode (execute from Flash): 20 µs (Typ)
- Up to 8x Base Timers
- 1x Dual Timer, 1x Watch Counter
- Up to 6x Multi-Function Serial (MFS) interfaces configurable as SPI, UART, IC
- Up to 1x USB, up to 2x I2S, up to 2x HDMI-CEC, up to 1x Smart Card interfaces
- 1x 12-bit, 1-Msps ADCs with an 8-channel multiplexer input 11% high precision internal oscillator
- 32-/48-/64-pin LQFP
- 32-/48-/64-pin QFN
- 30-pin WLCSP
- This series has six low-power consumption modes: Sleep, Timer, RTC, Stop, Deep standby RTC (selectable between keeping the value of RAM and not), Deep standby Stop (selectable between keeping the value of RAM and not)
Zastosowania
- White goods
- Sensors
- Meters
- HMI systems
- Power tools
- Internet of Things (IoT) battery-powered or wearable devices
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.245 | $ 0.25 |
| 200+ | $ 0.0949 | $ 18.98 |
| 500+ | $ 0.0915 | $ 45.75 |
| 1,000+ | $ 0.0899 | $ 89.90 |
Standardowa Obudowa2000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | Infineon/CYPRESS | |
| Opak. | WLCSP-30 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.65V~3.6V | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Producent | Infineon/CYPRESS | |
| Opak. | WLCSP-30 | |
| ADC (Bit) | 12bit | |
| Number of I/O | 24 | |
| Operating Temperature | -40℃~+105℃ | |
| Program Memory Type | FLASH |
| Typ | Opis | |
|---|---|---|
| Voltage - Supply | 1.65V~3.6V | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in |
Opis
The FMO+ family of Flexible Microcontrollers is the industry’s most energy-efficient 32-bit ARM Cortex M0+ based MCUs. This family of MCUs is designed for ultra-low-power and cost-sensitive applications such as white goods, sensors, meters, HMI systems, power tools and Internet of Things (IoT) battery-powered or wearable devices. This family of ultra-low-power MCUs features an industry-leading 35 µA/CoreMark score and 40µA/MHz Active Power consumption. The S6E1C Series is a series of highly integrated 32-bit microcontrollers designed for embedded controllers aiming at low power consumption and low cost. This series has the ARM Cortex-M0+ Processor with on-chip Flash memory and SRAM, and consists of peripheral functions such as various timers, ADC and communication interfaces (UART, CSIO (SPI), I²C, I²S, Smart Card, and USB).
Funkcje
- 40 MHz ARM Cortex-M0+ CPU with 1.65 V to 3.6 V operating voltage
- Maximum operating frequency: 40.8 MHz
- Nested Vectored Interrupt Controller (NVIC): 1 non-maskable interrupt (NMI) and 24 peripheral interrupt with 4 selectable interrupt priority levels
- 24-bit System timer (Sys Tick): System timer for OS task management
- Up to 128 KB Flash, 16 KB SRAM
- Descriptor System Transfer Controller (DSTC)
- Industry's most efficient 35 µA/CoreMark Score
- Ultra-low-power consumption: Active – 40 µA/MHz and Standby – 0.6 µA
- Fast wake-up from standby mode (execute from Flash): 20 µs (Typ)
- Up to 8x Base Timers
- 1x Dual Timer, 1x Watch Counter
- Up to 6x Multi-Function Serial (MFS) interfaces configurable as SPI, UART, IC
- Up to 1x USB, up to 2x I2S, up to 2x HDMI-CEC, up to 1x Smart Card interfaces
- 1x 12-bit, 1-Msps ADCs with an 8-channel multiplexer input 11% high precision internal oscillator
- 32-/48-/64-pin LQFP
- 32-/48-/64-pin QFN
- 30-pin WLCSP
- This series has six low-power consumption modes: Sleep, Timer, RTC, Stop, Deep standby RTC (selectable between keeping the value of RAM and not), Deep standby Stop (selectable between keeping the value of RAM and not)
Zastosowania
- White goods
- Sensors
- Meters
- HMI systems
- Power tools
- Internet of Things (IoT) battery-powered or wearable devices
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| S6E1C32B0AGU1H040 | Infineon/CYPRESS | WLCSP-30 | 0 | $ 0.245 | ||
| S6E1C32B0AGU1H020 | Infineon/CYPRESS | WLCSP-30 | 0 | $ 0.245 | ||
| S6E1C32B0AGU1H000 | Infineon/CYPRESS | WLCSP-30 | 0 | $ 0.245 |

