LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Infineon/CYPRESS CY8C3666LTI-201 product image
Immagini a scopo illustrativo

Infineon/CYPRESS CY8C3666LTI-201

Produttore
Cod. Prod.
CY8C3666LTI-201
Cod. LCSC
C2949866
Imballo
QFN-68(8x8)
Numero Cliente
Attr. chiave
51 Series 8 Bit 67MHz QFN-68(8x8) Microcontrollers RoHS
Scheda TecnicaInfineon/CYPRESS CY8C3666LTI-201
Conformità RoHS1 documenti disponibili
Parti alternative5
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.7391$ 0.74
200+$ 0.287$ 57.40
500+$ 0.2762$ 138.10
1,000+$ 0.2716$ 271.60
Package Standard2600/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreInfineon/CYPRESS
ImballoQFN-68(8x8)
DAC (Bit)8bit
ADC (Bit)12bit
Number of I/O38
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.71V~5.5V
EEPROM2KB
Program Storage Size64KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed67MHz
Oscillator TypeBuilt-in

Descrizione

Traduzione AI

PSoC 3 is a true programmable embedded system-on-chip, integrating configurable analog and digital peripherals, memory, and a microcontroller on a single chip. The PSoC 3 architecture boosts performance through:

  • 8051 core plus DMA controller and digital filter processor, at up to 67 MHz
  • Ultra low power with industry's widest voltage range
  • Programmable digital and analog peripherals enable custom functions
  • Flexible routing of any analog or digital peripheral function to any pin

PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analog and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analog peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality.

Caratteristiche

Traduzione AI
  • Operating characteristics
    • Voltage range: 1.71 to 5.5 V, up to six power domains
    • Temperature range (ambient) -40 to 85 ℃
    • DC to 67-MHz operation
    • Power modes
      • Active mode 1.2 mA at 6 MHz, and 12 mA at 48 MHz
      • 1-µA sleep mode
      • 200-nA hibernate mode with RAM retention
    • Boost regulator from 0.5-V input up to 5-V output
  • Performance
    • 8-bit 8051 CPU, 32 interrupt inputs
    • 24-channel direct memory access (DMA) controller
    • 24-bit 64-tap fixed-point digital filter processor (DFB)
  • Memories
    • Up to 64 KB program flash, with cache and security features
    • Up to 8 KB additional flash for error correcting code (ECC)
    • Up to 8 KB RAM
    • Up to 2 KB EEPROM
  • Digital peripherals
    • Up to four 16-bit timer, counter, and PWM (TCPWM) blocks
    • I2C, 1 Mbps bus speed
    • USB 2.0 certified Full-Speed (FS) 12 Mbps peripheral interface (TID#40770053) using internal oscillator
    • Full CAN 2.0b, 16 Rx, 8 Tx buffers
    • 16 to 24 universal digital blocks (UDB), programmable to create any number of functions:
      • 8-, 16-, 24-, and 32-bit timers, counters, and PWMs
      • I2C, UART, SPI, I2S, LIN 2.0 interfaces
      • Cyclic redundancy check (CRC)
      • Pseudo random sequence (PRS) generators
      • Quadrature decoders
      • Gate-level logic functions
  • Programmable clocking
    • 3- to 62-MHz internal oscillator, 1% accuracy at 3 MHz
    • 4- to 25-MHz external crystal oscillator
    • Internal PLL clock generation up to 67 MHz
    • Low-power internal oscillator at 1, 33, and 100 kHz
    • 32.768-kHz external watch crystal oscillator
    • 12 clock dividers routable to any peripheral or I/O
  • Analog peripherals
    • Configurable 8- to 12-bit delta-sigma ADC
    • Up to four 8-bit DACs
    • Up to four comparators
    • Up to four opamps
    • Up to four programmable analog blocks, to create:
      • Programmable gain amplifier (PGA)
      • Transimpedance amplifier (TIA)
      • Mixer
      • Sample and hold circuit
    • CapSense support, up to 62 sensors
    • 1.024 ±0.1% internal voltage reference
  • Versatile I/O system
    • 29 to 72 I/O pins – up to 62 general-purpose I/Os (GPIOs)
    • Up to eight performance I/O (SIO) pins
      • 25 mA current sink
      • Programmable input threshold and output high voltages
      • Can act as a general-purpose comparator
      • Hot swap capability and overvoltage tolerance
    • Two USBIO pins that can be used as GPIOs
    • Route any digital or analog peripheral to any GPIO
    • LCD direct drive from any GPIO, up to 46×16 segments
    • CapSense support from any GPIO
    • 1.2-V to 5.5-V interface voltages, up to four power domains
  • Programming and debug
    • JTAG (4-wire), serial wire debug (SWD) (2-wire), and single wire viewer (SWV) interfaces
    • Bootloader programming through I2C, SPI, UART, USB, and other interfaces
  • Package options: 48-pin SSOP, 48-pin QFN, 68-pin QFN, 100-pin TQFP, and 72-pin WLCSP
  • Development support with free PSoC Creator tool
    • Schematic and firmware design support
    • Over 100 PSoC Components integrate multiple ICs and system interfaces into one PSoC. Components are free embedded ICs represented by icons. Drag and drop component icons to design systems in PSoC Creator.
    • Includes free Keil 8051 compiler
    • Supports device programming and debugging

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
CY8C3866LTI-030Infineon/CYPRESSQFN-68(8x8)3$18.1842 $22.7302
CY8C3666LTI-203Infineon/CYPRESSQFN-68(8x8)0$ 0.8132
CY8C3866LTI-207Infineon/CYPRESSQFN-68(8x8)0$ 12.4565
CY8C3666LTI-201TInfineon/CYPRESSQFN-68(8x8)0$ 0.7237
CY8C3666LTI-027TInfineon/CYPRESSQFN-68(8x8)0$ 1.1002