LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
Infineon/CYPRESS CY9BF166LQN-G-AVE2 product image
Abbildung ähnlich

Infineon/CYPRESS CY9BF166LQN-G-AVE2

Hersteller
Herst.-Teilenr.
CY9BF166LQN-G-AVE2
LCSC-Nr.
C2947884
Verp.
VFQFN-64-EP
Kundennummer
Hauptmerkm.
ARM Cortex-M4F 32 Bit 160MHz VFQFN-64-EP Microcontrollers RoHS
DatenblattInfineon/CYPRESS CY9BF166LQN-G-AVE2
RoHS-Konformität1 Dokumente verfügbar
Alternativteile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 0.6296$ 0.63
200+$ 0.2438$ 48.76
500+$ 0.2361$ 118.05
1,000+$ 0.2315$ 231.50
Standardgehäuse2600/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/Microcontrollers
HerstellerInfineon/CYPRESS
Verp.VFQFN-64-EP
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O48
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.7V~5.5V
Program Storage Size544KB
CPU CoreARM Cortex-M4F
Core Size32 Bit
CPU Maximum Speed160MHz
Oscillator TypeBuilt-in

Beschreibung

KI-Übersetzung

Series are highly integrated 32-bit microcontrollers with high performance and competitive cos. This series is based on the Arm Cortex-M4F Processor with on-chip Flash memory and SRAM. The series has perip functions such as Motor Control Timers, ADCs and Communication Interfaces (UART, CSIO, I²C, LIN).

Merkmale

KI-Übersetzung
  • 32-bit Arm Cortex-M4F Core
    • Processor version: r0p1
    • Up to 160 MHz Frequency Operation
    • FPU built-in
    • Support DSP instruction
    • Memory Protection Unit (MPU): improves the reliability of an embedded system
    • Integrated Nested Vectored Interrupt Controller (NVIC): 1 NMI (non-maskable interrupt) and 128 peripheral interrupts and 16 priority levels
    • 24-bit System timer (Sys Tick): System timer for OS task management
  • On-Chip Memories
    • [Flash Memory]
      • MainFlash memory
        • Up to 512 Kbytes
        • Built-in Flash Accelerator System with 16 Kbytes trace buffer memory
        • The read access to Flash memory can be achieved without wait-cycle up to operation frequency of 72 MHz. Even at the operation frequency more than 72 MHz, an equivalent access to Flash memory can be obtained by Flash Accelerator System.
        • Security function for code protection
      • WorkFlash memory
        • 32 Kbytes
        • Read cycle:
          • 6 wait-cycle: the operation frequency more than 120 MHz, and up to 160 MHz
          • 4 wait-cycle: the operation frequency more than 72 MHz, and up to 120 MHz
          • 2 wait-cycle: the operation frequency more than 40 MHz, and up to 72 MHz
          • 0 wait-cycle: the operation frequency up to 40 MHz
        • Security function is shared with code protection
    • [SRAM]
      • Composed of three independent SRAMs (SRAM0, SRAM1, and SRAM2). SRAM0 is connected to I-code bus and D-code bus of Cortex-M4F core. SRAM1 and SRAM2 are connected to System bus of Cortex-M4F core.
      • SRAM0: Up to 32 Kbytes
      • SRAM1: Up to 16 Kbytes
      • SRAM2: Up to 16 Kbytes
  • Multi-Function Serial Interface (Max 6 Channels)
    • 64 bytes with FIFO (the FIFO step numbers are variable depending on the settings of the communication mode or bit length.)
    • Operation mode is selectable from the followings for each channel.
      • UART
        • Full-duplex double buffer
        • Selection with or without parity supported
        • Built-in dedicated baud rate generator
        • External clock available as a serial clock
        • Hardware Flow control : Automatically control the transmission by CTS/RTS (only ch.4)
        • Various error detect functions available (parity errors, framing errors, and overrun errors)
      • CSIO
        • Full-duplex double buffer
        • Built-in dedicated baud rate generator
        • Overrun error detect function available
        • Serial chip select function (ch.6 only)
        • Supports high-speed SPI (ch.0 and ch.6 only)
        • Data length 5 to 16-bit
      • LIN
        • LIN protocol Rev.2.1 supported
        • Full-duplex double buffer
        • Master/Slave mode supported
        • LIN break field generation (can change to 13 to 16-bit length)
        • LIN break delimiter generation (can change to 1 to 4-bit length)
        • Various error detect functions available (parity errors, framing errors, and overrun errors)
      • I²C
        • Standard mode (Max 100 kbps) / Fast-mode (Max 400 kbps) supported
        • Fast mode Plus (Fm+) (Max 1000 kbps, only for ch. 3=ch.A and ch. 4=ch.B) supported
  • DMA Controller (8 Channels)
    • DMA Controller has an independent bus for CPU, so CPU and DMA Controller can process simultaneously.
    • 8 independently configured and operated channels
    • Transfer can be started by software

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
CY9BF566LQN-G-AVE2Infineon/CYPRESSVFQFN-64-EP0$ 0.5247