Infineon/CYPRESS CY9BF167MPMC1-G-JNE2
| 제조업체 | |
| 제조사 품번 | CY9BF167MPMC1-G-JNE2 |
| LCSC 번호 | C2947878 |
| 포장 | LQFP-80 |
| 고객 번호 | |
| 주요 제원 | ARM Cortex-M4F 32 Bit 160MHz LQFP-80 Microcontrollers RoHS |
| 데이터시트 | Infineon/CYPRESS CY9BF167MPMC1-G-JNE2 |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 4 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | Infineon/CYPRESS | |
| 포장 | LQFP-80 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 63 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 800KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | Infineon/CYPRESS | |
| 포장 | LQFP-80 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 63 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 800KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | Built-in |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The CY9B160R Series are a highly integrated 32-bit microcontrollers dedicated for embedded controllers with high-performance and competitive cost. These series are based on the ARM Cortex-M4F Processor with on-chip Flash memory and SRAM, and has peripheral functions such as Motor Control Timers, ADCs and Communication Interfaces (UART, CSIO, I²C, LIN).
주요 특징
AI 번역
- 32-bit ARM Cortex-M4F Core
- Processor version: r0p1
- Up to 160 MHz Frequency Operation
- FPU built-in
- Support DSP instruction
- Memory Protection Unit (MPU): improves the reliability of an embedded system
- Integrated Nested Vectored Interrupt Controller (NVIC): 1 NMI (non-maskable interrupt) and 128 peripheral interrupts and 16 priority levels
- 24-bit System timer (Sys Tick): System timer for OS task management
- On-chip Memories
- Flash memory
- Based on two independent on-chip Flash memories
- MainFlash memory Up to 1024 Kbytes
- Built-in Flash Accelerator System with 16 Kbytes trace buffer memory
- Read access to Flash memory can be achieved without wait-cycle up to operation frequency of 72 MHz. Even at the operation frequency more than 72 MHz, an equivalent access to Flash memory can be obtained by Flash Accelerator System
- Security function for code protection
- WorkFlash memory
- 32 Kbytes
- Read cycle:
- 6 wait-cycle: the operation frequency more than 120 MHz, and up to 160 MHz
- 4 wait-cycle: the operation frequency more than 72 MHz, and up to 120 MHz
- 2 wait-cycle: the operation frequency more than 40 MHz, and up to 72 MHz
- 0 wait-cycle: the operation frequency up to 40 MHz
- Security function is shared with code protection
- SRAM
- Composed of three independent SRAMs (SRAM0, SRAM1 and SRAM2)
- SRAM0: Up to 64 Kbytes
- SRAM1: Up to 32 Kbytes
- SRAM2: Up to 32 Kbytes
- Flash memory
- External Bus Interface
- Supports SRAM, NOR, NAND Flash and SDRAM device
- 8-/16-bit Data width
- Up to 25-bit Address bit
- Maximum Access size: 256M byte
- Supports Address/Data multiplex
- Supports external RDY function
- Supports scramble function
- Multi-function Serial Interface (Max 8 channels)
- 64 bytes with FIFO (the FIFO step numbers are variable depending on the settings of the communication mode or bit length)
- Operation mode is selectable from the followings for each channel:
- UART
- Full-duplex double buffer
- Selection with or without parity supported
- Built-in dedicated baud rate generator
- External clock available as a serial clock
- Hardware Flow control: Automatically control the transmission by CTS/RTS (only ch.4)
- Various error detect functions available (parity errors, framing errors, and overrun errors)
- CSIO
- Full-duplex double buffer
- Data length 5 to 16-bit
- LIN
- LIN protocol Rev.2.1 supported
- Full-duplex double buffer
- Master/Slave mode supported
- LIN break field generation (can change to 13 to 16-bit length)
- LIN break delimiter generation (can change to 1 to 4-bit length)
- Various error detect functions available (parity errors, framing errors, and overrun errors)
- I²C
- Standard-mode (Max 100 kbps) / Fast-mode (Max 400 kbps) supported
- Fast-mode Plus (Fm+) (Max 1000 kbps, only for ch.β = ch.A and ch.7 = ch.B) supported
- UART
- DMA Controller (8 channels)
- DMA Controller has an independent bus for CPU, so CPU and DMA Controller can process simultaneously
- 8 independently configured and operated channels
- Transfer can be started by software or request from the builtin peripherals
- Transfer address area: 32-bit (4 Gbytes)
- Transfer mode: Block transfer/Burst transfer/Demand transfer
- Transfer data type: bytes/half-word/word
- Transfer block count: 1 to 16
- Number of transfers: 1 to 65536
- DSTC (Descriptor System Data Transfer Controller) (128 channels)
- Can transfer data at high-speed without going via the CPU
- Adopts the Descriptor system and can access directly the memory /peripheral device and performs the data transfer operation following the specified contents of the Descriptor which has already been constructed on the memory
- Supports the software activation, the hardware activation and the chain activation functions
- A/D Converter (Max 24 channels)
- 12-bit A/D Converter
- Successive Approximation type
- Built-in 3 units
- Conversion time: 0.5 μs @ 5 V
- Priority conversion available (priority at 2 levels)
- Scanning conversion mode
- Built-in FIFO for conversion data storage (for SCAN conversion: 16 steps, for Priority conversion: 4 steps)
- 12-bit A/D Converter
- DA converter (Max 2 channels)
- R-2R type
- 12-bit resolution
- Base Timer (Max 8 channels)
- Operation mode is selectable from the followings for each channel:
- 16-bit PWM timer
- 16-bit PPG timer
- 16-/32-bit reload timer
- 16-/32-bit PWC timer
- Operation mode is selectable from the followings for each channel:
- General Purpose I/O Port
- Can use its pins as general purpose I/O ports when they are not used for external bus or peripherals
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.0493 | $ 1.05 |
| 200+ | $ 0.4074 | $ 81.48 |
| 500+ | $ 0.392 | $ 196.00 |
| 900+ | $ 0.3858 | $ 347.22 |
표준 패키지900/Full Tray | ||
수량이 많을수록 더 좋은 가격?
$
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | Infineon/CYPRESS | |
| 포장 | LQFP-80 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 63 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 800KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | Built-in |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| 제조업체 | Infineon/CYPRESS | |
| 포장 | LQFP-80 | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Number of I/O | 63 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| 타입 | 설명 | |
|---|---|---|
| Voltage - Supply | 2.7V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 800KB | |
| CPU Core | ARM Cortex-M4F | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 160MHz | |
| Oscillator Type | Built-in |
도움말 및 피드백유사 제품 보기 (0) >
개요
AI 번역
The CY9B160R Series are a highly integrated 32-bit microcontrollers dedicated for embedded controllers with high-performance and competitive cost. These series are based on the ARM Cortex-M4F Processor with on-chip Flash memory and SRAM, and has peripheral functions such as Motor Control Timers, ADCs and Communication Interfaces (UART, CSIO, I²C, LIN).
주요 특징
AI 번역
- 32-bit ARM Cortex-M4F Core
- Processor version: r0p1
- Up to 160 MHz Frequency Operation
- FPU built-in
- Support DSP instruction
- Memory Protection Unit (MPU): improves the reliability of an embedded system
- Integrated Nested Vectored Interrupt Controller (NVIC): 1 NMI (non-maskable interrupt) and 128 peripheral interrupts and 16 priority levels
- 24-bit System timer (Sys Tick): System timer for OS task management
- On-chip Memories
- Flash memory
- Based on two independent on-chip Flash memories
- MainFlash memory Up to 1024 Kbytes
- Built-in Flash Accelerator System with 16 Kbytes trace buffer memory
- Read access to Flash memory can be achieved without wait-cycle up to operation frequency of 72 MHz. Even at the operation frequency more than 72 MHz, an equivalent access to Flash memory can be obtained by Flash Accelerator System
- Security function for code protection
- WorkFlash memory
- 32 Kbytes
- Read cycle:
- 6 wait-cycle: the operation frequency more than 120 MHz, and up to 160 MHz
- 4 wait-cycle: the operation frequency more than 72 MHz, and up to 120 MHz
- 2 wait-cycle: the operation frequency more than 40 MHz, and up to 72 MHz
- 0 wait-cycle: the operation frequency up to 40 MHz
- Security function is shared with code protection
- SRAM
- Composed of three independent SRAMs (SRAM0, SRAM1 and SRAM2)
- SRAM0: Up to 64 Kbytes
- SRAM1: Up to 32 Kbytes
- SRAM2: Up to 32 Kbytes
- Flash memory
- External Bus Interface
- Supports SRAM, NOR, NAND Flash and SDRAM device
- 8-/16-bit Data width
- Up to 25-bit Address bit
- Maximum Access size: 256M byte
- Supports Address/Data multiplex
- Supports external RDY function
- Supports scramble function
- Multi-function Serial Interface (Max 8 channels)
- 64 bytes with FIFO (the FIFO step numbers are variable depending on the settings of the communication mode or bit length)
- Operation mode is selectable from the followings for each channel:
- UART
- Full-duplex double buffer
- Selection with or without parity supported
- Built-in dedicated baud rate generator
- External clock available as a serial clock
- Hardware Flow control: Automatically control the transmission by CTS/RTS (only ch.4)
- Various error detect functions available (parity errors, framing errors, and overrun errors)
- CSIO
- Full-duplex double buffer
- Data length 5 to 16-bit
- LIN
- LIN protocol Rev.2.1 supported
- Full-duplex double buffer
- Master/Slave mode supported
- LIN break field generation (can change to 13 to 16-bit length)
- LIN break delimiter generation (can change to 1 to 4-bit length)
- Various error detect functions available (parity errors, framing errors, and overrun errors)
- I²C
- Standard-mode (Max 100 kbps) / Fast-mode (Max 400 kbps) supported
- Fast-mode Plus (Fm+) (Max 1000 kbps, only for ch.β = ch.A and ch.7 = ch.B) supported
- UART
- DMA Controller (8 channels)
- DMA Controller has an independent bus for CPU, so CPU and DMA Controller can process simultaneously
- 8 independently configured and operated channels
- Transfer can be started by software or request from the builtin peripherals
- Transfer address area: 32-bit (4 Gbytes)
- Transfer mode: Block transfer/Burst transfer/Demand transfer
- Transfer data type: bytes/half-word/word
- Transfer block count: 1 to 16
- Number of transfers: 1 to 65536
- DSTC (Descriptor System Data Transfer Controller) (128 channels)
- Can transfer data at high-speed without going via the CPU
- Adopts the Descriptor system and can access directly the memory /peripheral device and performs the data transfer operation following the specified contents of the Descriptor which has already been constructed on the memory
- Supports the software activation, the hardware activation and the chain activation functions
- A/D Converter (Max 24 channels)
- 12-bit A/D Converter
- Successive Approximation type
- Built-in 3 units
- Conversion time: 0.5 μs @ 5 V
- Priority conversion available (priority at 2 levels)
- Scanning conversion mode
- Built-in FIFO for conversion data storage (for SCAN conversion: 16 steps, for Priority conversion: 4 steps)
- 12-bit A/D Converter
- DA converter (Max 2 channels)
- R-2R type
- 12-bit resolution
- Base Timer (Max 8 channels)
- Operation mode is selectable from the followings for each channel:
- 16-bit PWM timer
- 16-bit PPG timer
- 16-/32-bit reload timer
- 16-/32-bit PWC timer
- Operation mode is selectable from the followings for each channel:
- General Purpose I/O Port
- Can use its pins as general purpose I/O ports when they are not used for external bus or peripherals
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
대체 부품
| MPN | 제조사 | 포장 | 재고 현황 | 단가 | ||
|---|---|---|---|---|---|---|
| CY9BF467MPMC1-G-JNE2 | Infineon/CYPRESS | LQFP-80 | 0 | $ 0.9845 | ||
| CY9BF568MPMC1-G-JNE2 | Infineon/CYPRESS | LQFP-80 | 0 | $ 0.6172 | ||
| CY9BF468MPMC1-G-JNE2 | Infineon/CYPRESS | LQFP-80 | 0 | $ 0.9845 | ||
| CY9BF168MPMC1-G-JNE2 | Infineon/CYPRESS | LQFP-80 | 0 | $ 1.077 |

