LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Infineon/CYPRESS CY9BF466RPMC-G-MNE2 product image
Immagini a scopo illustrativo

Infineon/CYPRESS CY9BF466RPMC-G-MNE2

Produttore
Cod. Prod.
CY9BF466RPMC-G-MNE2
Cod. LCSC
C2947774
Imballo
LQFP-120(16x16)
Numero Cliente
Attr. chiave
ARM Cortex-M4F 32 Bit 160MHz LQFP-120(16x16) Microcontrollers RoHS
Scheda TecnicaInfineon/CYPRESS CY9BF466RPMC-G-MNE2
Conformità RoHS1 documenti disponibili
Parti alternative12
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.9474$ 0.95
200+$ 0.3673$ 73.46
500+$ 0.3534$ 176.70
840+$ 0.3472$ 291.65
Package Standard840/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreInfineon/CYPRESS
ImballoLQFP-120(16x16)
DAC (Bit)12bit
ADC (Bit)12bit
Number of I/O100
Operating Temperature-40℃~+125℃@(TJ)
Program Memory TypeFLASH
Voltage - Supply2.7V~5.5V
EEPROM-
Program Storage Size544KB
CPU CoreARM Cortex-M4F
Core Size32 Bit
CPU Maximum Speed160MHz
Oscillator TypeBuilt-in

Descrizione

Traduzione AI

The CY9B460R Series are a highly integrated 32-bit microcontrollers dedicated for embedded controllers with high-performance and competitive cost. These series are based on the Arm Cortex-M4F Processor with on-chip Flash memory and SRAM, and has peripheral functions such as Motor Control Timers, ADCs and Communication Interfaces (CAN, UART, CSIO, I2C, LIN).

Caratteristiche

Traduzione AI
  • 32-bit Arm Cortex-M4F Core
    • Processor version: r0p1
    • Up to 160 MHz Frequency Operation
    • FPU built-in
    • Support DSP instruction
    • Memory Protection Unit (MPU): improves the reliability of an embedded system
    • Integrated Nested Vectored Interrupt Controller (NVIC): 1 NMI (non-maskable interrupt) and 128 peripheral interrupts and 16 priority levels
    • 24-bit System timer (Sys Tick): System timer for OS task management
  • On-chip Memories
    • [Flash memory]
      • Based on two independent on-chip Flash memories
      • MainFlash memory: Up to 1024 Kbytes
      • Built-in Flash Accelerator System with 16 Kbytes trace buffer memory
      • The read access to Flash memory can be achieved without wait-cycle up to operation frequency of 72 MHz. Even at the operation frequency more than 72 MHz, an equivalent access to Flash memory can be obtained by Flash Accelerator System.
      • Security function for code protection
      • 6 wait-cycle: the operation frequency more than 120 MHz, and up to 160 MHz
      • 4 wait-cycle: the operation frequency more than 72 MHz, and up to 120 MHz
      • 2 wait-cycle: the operation frequency more than 40 MHz and up to 72 MHz
      • 0 wait-cycle: the operation frequency up to 40 MHz
      • Security function is shared with code protection
    • [SRAM]
      • Composed of three independent SRAMs (SRAM0, SRAM1 and SRAM2). SRAM0 is connected to I-code bus or D-code bus of Cortex-M4F core. SRAM1 and SRAM2 are connected to System bus of Cortex-M4F core.
      • SRAM0: Up to 64 Kbytes; SRAM1: Up to 32 Kbytes; SRAM2: Up to 32 Kbytes
  • External Bus Interface
    • Supports SRAM, NOR, NAND Flash and SDRAM device
    • Up to 9 chip selects CS0 to CS8 (CS8 is only for SDRAM)
    • 8-/16-bit Data width
    • Up to 25-bit Address bit
    • Maximum Access size: 256 Mbyte
    • Supports Address/Data multiplex
    • Supports external RDY function
    • Supports scramble function
    • Possible to set the validity/invalidity of the scramble function for the external areas 0x6000_0000 to 0xDFFF_FFFF in 4 Mbytes units.
    • Possible to set two kinds of the scramble key
  • CAN Interface (Max 2 channels)
    • Compatible with CAN Specification 2.0A/B
    • Maximum transfer rate: 1 Mbps
    • Built-in 32 message buffer
  • Multi-function Serial Interface (Max 8 channels)
    • 64 bytes with FIFO (the FIFO step numbers are variable depending on the settings of the communication mode or bit length.)
    • Operation mode is selectable from UART, CSIO, LIN, I2C for each channel.
    • [UART]
      • Full-duplex double buffer
      • Selection with or without parity supported
      • Built-in dedicated baud rate generator
      • External clock available as a serial clock
      • Hardware Flow control: Automatically control the transmission by CTS/RTS (only ch.4)
      • Various error detect functions available (parity errors, framing errors, and overrun errors)
    • [CSIO]
      • Full-duplex double buffer
      • Built-in dedicated baud rate generator
      • Overrun error detect function available
      • Serial chip select function (ch.6 and ch.7 only)
      • Supports high-speed SPI (ch.4 and ch.6 only)
      • Data length 5 to 16-bit
    • [LIN]
      • LIN protocol Rev.2.1 supported
      • Full-duplex double buffer
      • Master/Slave mode supported
      • LIN break field generation (can change to 13 to 16-bit length)
      • LIN break delimiter generation (can change to 1 to 4-bit length)
      • Various error detect functions available (parity errors, framing errors, and overrun errors)
    • [I2C]
      • Standard-mode (Max 100 kbps) / Fast-mode (Max 400 kbps) supported
      • Fast-mode Plus (Fm+) (Max 1000 kbps, only for ch. 3= ch.A and ch. '= ch.B) supported
  • DMA Controller (8 channels)
    • DMA Controller has an independent bus for CPU, so CPU and DMA Controller can process simultaneously.
    • 8 independently configured and operated channels
    • Transfer can be started by software or request from the builtin peripherals
    • Transfer address area: 32-bit (4 Gbytes)
    • Transfer mode: Block transfer/Burst transfer/Demand transfer
    • Transfer data type: bytes/half-word/word
    • Transfer block count: 1 to 16
    • Number of transfers: 1 to 65536
  • DSTC (Descriptor System data Transfer Controller) (128 channels)
    • Can transfer data at high-speed without going via the CPU.
    • Adopts the Descriptor system and, following the specified contents of the Descriptor which has already been constructed on the memory, can access directly the memory /peripheral device and performs the data transfer operation.
    • Supports the software activation, the hardware activation and the chain activation functions.
  • A/D Converter (Max 24 channels)
    • [12-bit A/D Converter]
      • Successive Approximation type
      • Built-in 3 units
      • Conversion time: 0.5 μs @ 5 V
      • Priority conversion available (priority at 2 levels)
      • Scanning conversion mode
      • Built-in FIFO

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
S6E2H46G0AGV2000MInfineonLQFP-120(16x16)0$ 17.3123
S6E2HE6G0AGV2000MInfineonLQFP-120(16x16)0$ 20.2774
S6E2HE6G0AGV2B00MInfineonLQFP-120(16x16)0$ 13.4207
S6E2H16G0AGV2000MInfineonLQFP-120(16x16)0$ 18.359
CY9BF466RPMC-G-MNK1E2Infineon/CYPRESSLQFP-120(16x16)0$ 0.9397
S6E2H46G0AGV20000Infineon/CYPRESSLQFP-120(16x16)0$ 0.7515
CY9BF167RPMC-G-MNE2Infineon/CYPRESSLQFP-120(16x16)0$ 0.9891
CY9BF168RPMC-G-MNE2Infineon/CYPRESSLQFP-120(16x16)0$ 0.9521
CY9BF466RPMC-GNK1E2Infineon/CYPRESSLQFP-120(16x16)0$ 8.4643
CY9BF366RPMC-G-MNE2Infineon/CYPRESSLQFP-120(16x16)0$ 0.949
CY9BF366RPMC-GNE2Infineon/CYPRESSLQFP-120(16x16)0$ 8.543
CY9BF568RPMC-GNE2Infineon/CYPRESSLQFP-120(16x16)0$ 0.969