LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
Infineon/CYPRESS S26KL512SDABHV020 product image
Immagini a scopo illustrativo

Infineon/CYPRESS S26KL512SDABHV020

Produttore
Cod. Prod.
S26KL512SDABHV020
Cod. LCSC
C2944529
Imballo
VBGA-24
Numero Cliente
Attr. chiave
512Mbit 2.7V~3.6V 166MHz VBGA-24 Memory RoHS
Scheda TecnicaInfineon/CYPRESS S26KL512SDABHV020
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 0.9872$ 0.99
200+$ 0.3826$ 76.52
500+$ 0.3696$ 184.80
1,000+$ 0.3631$ 363.10
Package Standard3380/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Memory/Memory
ProduttoreInfineon/CYPRESS
ImballoVBGA-24
Operating Temperature-40℃~+105℃
FeaturesPower-on reset;ECC error correction
Memory Size512Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency166MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)475us
Standby Supply Current25uA
Interface-

Descrizione

Traduzione AI

The HYPERFLASH™ family of products are high-speed CMOS, MIRRORBIT™ NOR flash devices with the HYPERBUS™ low signal count DDR interface, that achieves high speed read throughput. The DDR protocol transfers two data bytes per clock cycle on the data (DQ) signals. A read or write access for the HYPERFLASH™ consists of a series of 16-bit wide, one clock cycle data transfers at the internal HYPERFLASH™ core and two corresponding 8-bit wide, one-half-clock-cycle data transfers on the DQ signals. Both data and command/address information are transferred in DDR fashion over the 8-bit data bus. The clock input signals are used for signal capture by the HYPERFLASH™ device when receiving command/address/data information on the DQ signals. The read data strobe (RWDS) is an output from the HYPERFLASH™ device that indicates when data is being transferred from the memory to the host. RWDS is referenced to the rising and falling edges of CK during the data transfer portion of read operations. Command/address/write-data values are center aligned with the clock edges and read-data values are edge aligned with the transitions of RWDS. Read and write operations to the HYPERFLASH™ device are burst oriented. Read transactions can be specified to use either a wrapped or linear burst. During wrapped operation, accesses start at a selected location and continue for a configured number of locations in a group wrap sequence. During linear operation accesses start at a selected location and continue.

Caratteristiche

Traduzione AI
  • 3.0 V I/O, 11 bus signals - Single ended clock
  • 1.8 V I/O, 12 bus signals - Differential clock (CK, CK#)
  • Chip Select (CS#)
  • 8-bit data bus (DQ[7:0])
  • Read-write data strobe (RWDS) - HYPERFLASH™ memories use RWDS only as a Read Data Strobe
  • 96-ns initial random read access time - Initial random access read latency: 5 to 16 clock cycles
  • Sequential burst transactions
  • Configurable burst characteristics - Wrapped burst lengths:
    • 16 bytes (8 clocks)
    • 32 bytes (16 clocks)
    • 64 bytes (32 clocks)
  • Linear burst
  • Hybrid option: one wrapped burst followed by linear burst
  • Wrapped or linear burst type selected in each transaction
  • Configurable output drive strength
  • Low power modes
    • Active clock stop during read: 12 mA, no wake-up required
    • Standby: 25 μA (typical), no wake-up required
    • Deep Power-Down: 8 μA (typical)
  • 300 μs wake-up required
  • INT# output to generate external interrupt
    • Busy to Ready transition
    • ECC detection
  • RSTO# output to generate system level power-on reset
    • User configurable RSTO# LOW period
  • 512-byte program buffer
  • Sector erase
    • Uniform 256-KB sectors
    • Optional eight 4-KB parameter sectors (32 KB total)
  • Advanced sector protection
    • Volatile and non-volatile protection methods for each sector
  • Separate 1024-byte one-time program array
  • Operating temperature
    • Industrial (-40℃ to +85℃)
    • Industrial Plus (-40℃ to +105℃)
    • Extended (-40℃ to +125℃)
    • Automotive, AEC-Q100 grade 3 (-40℃ to +85℃)
    • Automotive, AEC-Q100 grade 2 (-40℃ to +105℃)
    • Automotive, AEC-Q100 grade 1 (-40℃ to +125℃)
  • ISO/TS16949 and AEC Q100 Certified
  • Endurance
    • 100,000 program/erase cycles
  • Retention
    • 20 year data retention
  • Erase and program current
    • Max peak < 100 mA
  • Packaging options
    • 24-ball FBGA
  • Additional features
    • ECC 1-bit correction, 2-bit detection
    • CRC