LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
GigaDevice Semicon Beijing GD25LQ128CVIG product image
Abbildung ähnlich

GigaDevice Semicon Beijing GD25LQ128CVIG

Hersteller
Herst.-Teilenr.
GD25LQ128CVIG
LCSC-Nr.
C2903923
Verp.
VSOP-8-208mil
Kundennummer
Hauptmerkm.
128Mbit 1.65V~2V 120MHz SPI VSOP-8-208mil Memory
DatenblattGigaDevice Semicon Beijing GD25LQ128CVIG
Alternativteile5
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 1.403$ 1.40
10+$ 1.1579$ 11.58
30+$ 1.0237$ 30.71
100+$ 0.8711$ 87.11
500+$ 0.8048$ 402.40
1,000+$ 0.774$ 774.00
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Memory/Memory
HerstellerGigaDevice Semicon Beijing
Verp.VSOP-8-208mil
Operating Temperature-
Features-
Memory Size128Mbit
Voltage - Supply1.65V~2V
Program / Erase Cycles100,000 cycles
Clock Frequency120MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)700us
Standby Supply Current8uA
InterfaceSPI

Beschreibung

KI-Übersetzung

The GD25LQ128C (128M-bit) Serial flash supports the standard Serial Peripheral Interface (SPI), and supports the Dual/Quad SPI and QPI mode: Serial Clock, Chip Select, Serial Data I/O0 (SI), I/O1 (SO), I/O2 (WP#), and I/O3 (HOLD#). The Dual I/O data is transferred with speed of 240Mbits/s and the Quad I/O & Quad output data is transferred with speed of 480Mbits/s.

Merkmale

KI-Übersetzung
  • 128M-bit Serial Flash - 16384K-byte - 256 bytes per programmable page
  • Standard, Dual, Quad SPI, QPI
    • Standard SPI: SCLK, CS#, SI, SO, WP#, HOLD#
    • Dual SPI: SCLK, CS#, IO0, IO1, WP#, HOLD#
    • Quad SPI: SCLK, CS#, IO0, IO1, IO2, IO3
    • QPI: SCLK, CS#, IO0, IO1, IO2, IO3
  • High Speed Clock Frequency
    • 120MHz for fast read with 30PF load
    • Dual I/O Data transfer up to 240Mbits/s
    • Quad I/O Data transfer up to 480Mbits/s
    • QPI Mode Data transfer up to 480Mbits/s
  • Software/Hardware Write Protection
    • Write protect all/portion of memory via software
    • Enable/Disable protection with WP# Pin
    • Top or Bottom, Sector or Block selection
  • Data retention
    • 20-year data retention typical
  • Program/Erase Speed
    • Page Program time: 0.7ms typical
    • Sector Erase time: 90ms typical
    • Block Erase time: 0.3/0.5s typical
    • Chip Erase time: 100s typical
  • Flexible Architecture
    • Sector of 4K-byte
    • Block of 32/64K-byte
    • Erase/Program Suspend/Resume
  • Low Power Consumption
    • 20mA maximum active current
    • 8uA maximum power down current
  • Advanced security Features
    • 128-Bit Unique ID
    • 512-Byte Security Registers With OTP Lock
  • Single Power Supply Voltage
    • Full voltage range: 1.65~2.0V
  • Allows XIP(execute in place)operation
    • Continuous Read With 8/16/32/64-byte Wrap

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
GD25WQ128ESIGRGigaDevice Semicon BeijingSOIC-8-208mil1,830$ 3.1017
GD25LQ128ESIGRGigaDevice Semicon BeijingSOP-8-208mil1,577$ 2.4291
GD25LQ128ESIGGigaDevice Semicon BeijingSOP-8-208mil0$ 2.2378
GD25LQ128DSIGGigaDevice Semicon BeijingSOIC-8-208mil0$ 3.6797
GD25LE128ESIGRGigaDevice Semicon BeijingSOIC-8-208mil0$ 3.5