Jiangsu JieJie Microelectronics SMAJ75CA
| Producent | Jiangsu JieJie MicroelectronicsAsian Brands |
| Nr części prod. | SMAJ75CA |
| Nr LCSC | C2890414 |
| Opak. | SMA |
| Numer Klienta | |
| Klucz. cechy | TVS DIODE 75VWM 121VC SMA |
| Karta Katalogowa | Jiangsu JieJie Microelectronics SMAJ75CA |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | Jiangsu JieJie Microelectronics | |
| Opak. | SMA | |
| Clamping Voltage | 121V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 92.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 75V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | Jiangsu JieJie Microelectronics | |
| Opak. | SMA | |
| Clamping Voltage | 121V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 92.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 75V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.
Funkcje
Tłumaczenie AI
- Low profile package.
- Low inductance.
- Excellent clamping capability.
- 400W peak pulse power capability at 10/1000μs waveform.
- Typical IR less than 1μA above 10V.
- Fast response time: typically less than 1.0ps from 0V to VBR min.
- High temperature to reflow soldering: 260°C/40s at terminals.
- Plastic package has underwriters laboratory flammability 94V - 0.
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260°C.
- Terminal: solder plated, solderable per J - STD - 002.
- For surface mounted applications in order to optimize board space.
- UL 497B item recognized. (File No.: E480698).
- IEC61000 - 4 - 2 (ESD) ±30kV (air), ±30kV (contact).
Zastosowania
Tłumaczenie AI
- consumer electronic products
- automotive industries
- telecommunications
- intelligent control systems
Na stanie: 6,170
6,170 W magazynie, wysyłka natychmiastowa
Minimum: 10Wielokrotność: 10Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn. | Suma całkowita |
|---|---|---|
| 10+ | $ 0.0432 | $ 0.43 |
| 100+ | $ 0.0338 | $ 3.38 |
| 300+ | $ 0.0291 | $ 8.73 |
| 1,000+ | $ 0.0256 | $ 25.60 |
| 7,500+ | $ 0.0222 | $ 166.50 |
| 15,000+ | $ 0.0208 | $ 312.00 |
Standardowa Obudowa7500/Full Reel | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | Jiangsu JieJie Microelectronics | |
| Opak. | SMA | |
| Clamping Voltage | 121V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 92.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 75V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Producent | Jiangsu JieJie Microelectronics | |
| Opak. | SMA | |
| Clamping Voltage | 121V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.3A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 400W@10/1000us |
| Typ | Opis | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 92.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 75V |
Pomoc i opiniePokaż podobne produkty (0) >
Opis
Tłumaczenie AI
TVS diodes can be used in a wide range of applications which like consumer electronic products, automotive industries, telecommunications, and intelligent control systems.
Funkcje
Tłumaczenie AI
- Low profile package.
- Low inductance.
- Excellent clamping capability.
- 400W peak pulse power capability at 10/1000μs waveform.
- Typical IR less than 1μA above 10V.
- Fast response time: typically less than 1.0ps from 0V to VBR min.
- High temperature to reflow soldering: 260°C/40s at terminals.
- Plastic package has underwriters laboratory flammability 94V - 0.
- Meets MSL level 1, per J - STD - 020, LF maximum peak of 260°C.
- Terminal: solder plated, solderable per J - STD - 002.
- For surface mounted applications in order to optimize board space.
- UL 497B item recognized. (File No.: E480698).
- IEC61000 - 4 - 2 (ESD) ±30kV (air), ±30kV (contact).
Zastosowania
Tłumaczenie AI
- consumer electronic products
- automotive industries
- telecommunications
- intelligent control systems
C2890414 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



