LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ST STM32H562IGT6 product image
Immagini a scopo illustrativo

ST STM32H562IGT6

Produttore
Cod. Prod.
STM32H562IGT6
Cod. LCSC
C28873432
Imballo
LQFP-176(24x24)
Numero Cliente
Attr. chiave
LQFP-176(24x24) Microcontrollers RoHS
Scheda TecnicaST STM32H562IGT6
Conformità RoHS2 documenti disponibili
Disponibile: 86
86 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 7.8581$ 7.86
10+$ 6.7814$ 67.81
30+$ 6.1243$ 183.73
100+$ 5.5736$ 557.36
Package Standard400/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProduttoreST
ImballoLQFP-176(24x24)

Descrizione

Traduzione AI

This product is a 32-bit microcontroller based on the Arm® Cortex®-M33 core, integrating TrustZone® security technology and a floating-point unit. It operates at up to 250 MHz with a performance of 375 DMIPS. The device features up to 2 MB of embedded Flash and 640 KB of SRAM on-chip, along with a math accelerator for enhanced computational performance.

Caratteristiche

Traduzione AI
  • Arm® Cortex®-M33 processor core with TrustZone® security, FPU, up to 250 MHz operating frequency, MPU, 375 DMIPS performance
  • ART Accelerator: 8 KB instruction cache for zero-wait-state execution from Flash and external memory; 4 KB data cache for external memory
  • Benchmark performance: 1.5 DMIPS/MHz; 1023 CoreMark®
  • Memory: up to 2 MB embedded Flash with ECC and dual-bank read-while-write; up to 48 KB high-endurance data Flash per bank; 2 KB OTP; 640 KB SRAM; 4 KB backup SRAM; flexible external memory controller with 16-bit data bus; one octo-SPI interface; two SD/SDIO/MMC interfaces
  • Clock management: internal oscillators include 64 MHz HSI, 48 MHz HSI48, 4 MHz CSI, 32 kHz LSI; external oscillators support 4~50 MHz HSE and 32.768 kHz LSE
  • GPIO: up to 140 fast I/Os with interrupt support, most 5 V-tolerant; up to 10 I/Os with independent supply down to 1.08 V
  • Low power: Sleep, Stop, and Standby modes; V_BAT supply for RTC and 32 backup registers
  • Security: Arm® TrustZone® technology; up to eight configurable SAU regions; secure firmware install; secure firmware upgrade; hash hardware accelerator; ECDSA signature verification; TRNG; 96-bit unique ID; active tamper detection
  • Two DMA controllers with FIFO to offload CPU
  • Math accelerators: CORDIC for trigonometric functions; filter math accelerator
  • Reset and power management: 1.71 V to 3.6 V operating range; POR/PDR, programmable voltage detector, and BOR; integrated LDO or configurable SMPS step-down converter
  • Up to 24 timers: 18 × 16-bit timers including 6 low-power timers; two 32-bit timers; two watchdog timers; two SysTick timers
  • Up to 34 communication interfaces: up to 4 × I2C Fm+; one I3C; up to 12 × U(S)ART; up to 6 × SPI; two SAI; two FDCAN; one camera interface; one parallel synchronous slave interface; HDMI-CEC; one Ethernet MAC; one USB 2.0 full-speed host and device; one USB Type-C®/USB Power Delivery
  • Analog: two 12-bit ADCs; one 12-bit dual-channel DAC; digital temperature sensor
  • Debug: authenticated debug support; SWD, JTAG, ETM
  • ECOPACK2-compliant packages