TI LPV542DGKT
| Producent | |
| Nr części prod. | LPV542DGKT |
| Nr LCSC | C2873460 |
| Opak. | VSSOP-8 |
| Numer Klienta | |
| Klucz. cechy | 3mA 2 3mV 3.4V/ms 92dB 1pA 490nA 8kHz Rail-to-Rail Input, Rail-to-Rail Output VSSOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Karta Katalogowa | TI LPV542DGKT |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 10 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | TI | |
| Opak. | VSSOP-8 | |
| Output Current | 3mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3.4V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 490nA | |
| Gain Bandwidth Product | 8kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 250nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.6V~5.5V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | TI | |
| Opak. | VSSOP-8 | |
| Output Current | 3mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3.4V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB |
| Typ | Opis | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 490nA | |
| Gain Bandwidth Product | 8kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 250nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.6V~5.5V |
Opis
The LPV542 is an ultra-low-power dual op-amp with 8kHz bandwidth and 490nA quiescent current, making it ideal for battery-powered applications such as medical and fitness wearables, building automation, and remote sensing nodes. The CMOS input stage of each amplifier features picoampere-level bias current, minimizing common errors introduced in megaohm-range feedback resistor topologies such as photodiode and charge sensing applications. Additionally, the input common-mode range extends to the supply rails, and the output swing extends to within ±3mV of the supply rails, preserving the widest dynamic range. The LPV542 also features EMI protection to reduce the impact of unwanted RF signals from mobile phones, WiFi, radio transmitters, and tag readers on the system.
Funkcje
- Wide supply voltage range: 1.6V to 5.5V
- Low supply current: 490nA (typical/channel)
- Low offset voltage: 3mV (max/room temperature)
- Low TcVos: 1μV/°C (typical)
- Gain bandwidth: 8kHz (typical)
- Rail-to-rail input and output
- Unity-gain stable
- Low input bias current: 1pA (max/room temperature)
- Enhanced EMI protection
- Temperature range: -40°C to 125°C
- 3mm×3mm×0.45mm thin X1SON package
Zastosowania
- Wearable products
- Personal health monitors
- Battery packs
- Mobile phones and tablets
- Solar or energy harvesting systems
- PIR, smoke, gas, and fire detection systems
- Battery-powered IoT devices
- Remote sensor micropower reference buffers
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 2.2847 | $ 2.28 |
| 250+ | $ 0.8847 | $ 221.18 |
| 500+ | $ 0.853 | $ 426.50 |
| 1,000+ | $ 0.8388 | $ 838.80 |
Standardowa Obudowa250/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | TI | |
| Opak. | VSSOP-8 | |
| Output Current | 3mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3.4V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 490nA | |
| Gain Bandwidth Product | 8kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 250nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.6V~5.5V |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Producent | TI | |
| Opak. | VSSOP-8 | |
| Output Current | 3mA | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 3.4V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 92dB |
| Typ | Opis | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 490nA | |
| Gain Bandwidth Product | 8kHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 250nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.6V~5.5V |
Opis
The LPV542 is an ultra-low-power dual op-amp with 8kHz bandwidth and 490nA quiescent current, making it ideal for battery-powered applications such as medical and fitness wearables, building automation, and remote sensing nodes. The CMOS input stage of each amplifier features picoampere-level bias current, minimizing common errors introduced in megaohm-range feedback resistor topologies such as photodiode and charge sensing applications. Additionally, the input common-mode range extends to the supply rails, and the output swing extends to within ±3mV of the supply rails, preserving the widest dynamic range. The LPV542 also features EMI protection to reduce the impact of unwanted RF signals from mobile phones, WiFi, radio transmitters, and tag readers on the system.
Funkcje
- Wide supply voltage range: 1.6V to 5.5V
- Low supply current: 490nA (typical/channel)
- Low offset voltage: 3mV (max/room temperature)
- Low TcVos: 1μV/°C (typical)
- Gain bandwidth: 8kHz (typical)
- Rail-to-rail input and output
- Unity-gain stable
- Low input bias current: 1pA (max/room temperature)
- Enhanced EMI protection
- Temperature range: -40°C to 125°C
- 3mm×3mm×0.45mm thin X1SON package
Zastosowania
- Wearable products
- Personal health monitors
- Battery packs
- Mobile phones and tablets
- Solar or energy harvesting systems
- PIR, smoke, gas, and fire detection systems
- Battery-powered IoT devices
- Remote sensor micropower reference buffers
C2873460 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| RS8032XM | RUNIC | MSOP-8 | 4,020 | $ 0.4573 | ||
| LPV542DGKR | TI | VSSOP-8 | 21 | $ 1.2628 | ||
| TLV9042IDGKR | TI | VSSOP-8 | 5 | $ 1.2189 | ||
| TLV2452IDGKR | TI | VSSOP-8 | 56 | $ 2.3222 | ||
| TLV522DGKR | TI | VSSOP-8 | 0 | $ 0.8798 | ||
| TLV522DGKT | TI | VSSOP-8 | 0 | $ 2.1567 | ||
| TLV2452IDGK | TI | VSSOP-8 | 0 | $ 1.3908 | ||
| TLV2452IDGKRG4 | TI | VSSOP-8 | 0 | $ 1.7869 | ||
| OPA2336E/250 | TI | VSSOP-8 | 0 | $ 5.5157 | ||
| OPA2336EA/250 | TI | VSSOP-8 | 0 | $ 4.2988 |

