LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI MSC1211Y3PAGT product image
Abbildung ähnlich

TI MSC1211Y3PAGT

Hersteller
Herst.-Teilenr.
MSC1211Y3PAGT
LCSC-Nr.
C2872817
Verp.
TQFP-64(10x10)
Kundennummer
Hauptmerkm.
8 2.7V~5.25V TQFP-64(10x10) ADCs/DACs - Special Purpose RoHS
DatenblattTI MSC1211Y3PAGT
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 142.9847$ 142.98
250+$ 55.3342$ 13833.55
500+$ 53.3888$ 26694.40
1,000+$ 52.428$ 52428.00
Standardgehäuse250/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
HerstellerTI
Verp.TQFP-64(10x10)
FeaturesProgrammable gain;Built-in reference source;On-chip calibration;Built-in temperature sensor
Number of Channels8
Operating Temperature-40℃~+125℃
Interface-
Voltage - Supply2.7V~5.25V

Merkmale

KI-Übersetzung
  • 24 Bits No Missing Codes
  • 22 Bits Effective Resolution at 10Hz
  • Low Noise: 75nV
  • PGA From 1 to 128
  • Precision On-Chip Voltage Reference
  • Accuracy: 0.2%
  • Drift: 5ppm/℃
  • 8 Differential/Single-Ended Channels
  • On-Chip Offset/Gain Calibration
  • Offset Drift: 0.1ppm/℃
  • Gain Drift: 0.5ppm/℃
  • On-Chip Temperature Sensor
  • Selectable Buffer Input
  • Burnout Detect
  • 16-Bit Monotonic Voltage DACS
  • Quad Voltage DACs (MSC1211, MSC1212)
  • Dual Voltage DACs (MSC1213, MSC1214)
  • 8051-Compatible
  • High-Speed Core
  • 4 Clocks per Instruction Cycle
  • DC to 40MHz at ±85℃
  • Single Instruction 100ns
  • Dual Data Pointer
  • Up To 32kB Flash Memory
  • Flash Memory Partitioning
  • Endurance 1M Erase/Write Cycles
  • 100-Year Data Retention
  • In-System Serially Programmable
  • External Program/Data Memory (64kB)
  • 1,280 Bytes Data SRAM
  • Flash Memory Security
  • 2kB Boot ROM
  • Programmable Wait State Control
  • 34 I/O Pins
  • Additional 32-Bit Accumulator
  • Three 16-Bit Timer/Counters
  • System Timers
  • Programmable Watchdog Timer
  • Full-Duplex Dual USARTs
  • Master/Slave SPI with DMA
  • Multi-master I2C (MSC1211 and MSC1213)
  • 16-Bit PWM
  • Power Management Control
  • Internal Clock Divider
  • Idle Mode Current <200μA
  • Stop Mode Current <100nA
  • Programmable Brownout Reset
  • Programmable Low-Voltage Detect
  • 24 Interrupt Sources
  • Two Hardware Breakpoints
  • Pin-Compatible with MSC1210
  • Package: TQFP-64
  • Low Power: 4mW
  • Industrial Temperature Range: -40℃ to ±125℃
  • Power Supply: 2.7V to 5.25V

Anwendungen

KI-Übersetzung
  • Industrial Process Control
  • Instrumentation
  • Liquid/Gas Chromatography
  • Blood Analysis
  • Smart Transmitters
  • Portable Instruments
  • Weigh Scales
  • Pressure Transducers
  • Intelligent Sensors
  • Portable Applications
  • DAS Systems