TI TLV70018DSET
| Producent | |
| Nr części prod. | TLV70018DSET |
| Nr LCSC | C2872728 |
| Opak. | WSON-6(1.5x1.5) |
| Numer Klienta | |
| Klucz. cechy | 200mA, high PSRR, low IQ, low dropout voltage regulator with enable function |
| Karta Katalogowa | TI TLV70018DSET |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 10 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TI | |
| Opak. | WSON-6(1.5x1.5) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 31uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TI | |
| Opak. | WSON-6(1.5x1.5) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 31uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Opis
The TLV700 series of low-dropout (LDO) linear regulators are low quiescent current devices with excellent line and load transient performance. These LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR), and low dropout voltage make this series of devices ideal for most battery-operated handheld equipment. All device versions have thermal shutdown and current limit for safety.
Furthermore, these devices are stable with an effective output capacitance of only 0.1 μF. This feature enables the use of cost-effective capacitors that have higher bias voltages and temperature derating. The devices regulate to specified accuracy with no output load.
The TLV700 series of LDOs are available in 1.5·mm × 1.5-mm SON-6, SOT-5, and SC70 packages.
Funkcje
- Very Low Dropout:
- 43 mV at lOUT = 50 mA, VOUT = 2.8 V
- 85 mV at lOUT = 100 mA, VOUT = 2.8 V
- 175 mV at lOUT = 200 mA, VOUT = 2.35 V
- 2% Accuracy
- Low lQ: 31 μA
- Available in Fixed-Output Voltages from 1.2 V to 4.8 V
- High PSRR: 68 dB at 1 kHz
- Stable With Effective Capacitance of 0.1 μF
- Thermal Shutdown and Overcurrent Protection
- Available in 1.5-mm × 1.5-mm SON-6, SOT23-5, and SC-70 Packages
Zastosowania
- Wireless Handsets
- Smart Phones, PDAs
- ZigBee Networks
- Bluetooth Devices
- Li-Ion Operated Handheld Products
- WLAN and Other PC Add-on Cards
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 1.2129 | $ 1.21 |
| 250+ | $ 0.4693 | $ 117.33 |
| 500+ | $ 0.4535 | $ 226.75 |
| 1,000+ | $ 0.4456 | $ 445.60 |
Standardowa Obudowa250/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TI | |
| Opak. | WSON-6(1.5x1.5) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 31uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Producent | TI | |
| Opak. | WSON-6(1.5x1.5) | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Typ | Opis | |
|---|---|---|
| Supply Current (Iq) | 31uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Input under-voltage protection;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
Opis
The TLV700 series of low-dropout (LDO) linear regulators are low quiescent current devices with excellent line and load transient performance. These LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR), and low dropout voltage make this series of devices ideal for most battery-operated handheld equipment. All device versions have thermal shutdown and current limit for safety.
Furthermore, these devices are stable with an effective output capacitance of only 0.1 μF. This feature enables the use of cost-effective capacitors that have higher bias voltages and temperature derating. The devices regulate to specified accuracy with no output load.
The TLV700 series of LDOs are available in 1.5·mm × 1.5-mm SON-6, SOT-5, and SC70 packages.
Funkcje
- Very Low Dropout:
- 43 mV at lOUT = 50 mA, VOUT = 2.8 V
- 85 mV at lOUT = 100 mA, VOUT = 2.8 V
- 175 mV at lOUT = 200 mA, VOUT = 2.35 V
- 2% Accuracy
- Low lQ: 31 μA
- Available in Fixed-Output Voltages from 1.2 V to 4.8 V
- High PSRR: 68 dB at 1 kHz
- Stable With Effective Capacitance of 0.1 μF
- Thermal Shutdown and Overcurrent Protection
- Available in 1.5-mm × 1.5-mm SON-6, SOT23-5, and SC-70 Packages
Zastosowania
- Wireless Handsets
- Smart Phones, PDAs
- ZigBee Networks
- Bluetooth Devices
- Li-Ion Operated Handheld Products
- WLAN and Other PC Add-on Cards
C2872728 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| TLV70018DSER | TI | WSON-6(1.5x1.5) | 2,941 | $ 0.4343 | ||
| TLV70218QDSERQ1 | TI | WSON-6(1.5x1.5) | 10 | $ 0.3639 | ||
| NCV8752BMX18TCG | onsemi | XDFN-6(1.5x1.5) | 100 | $ 0.3489 | ||
| NCV8703MX18TCG | onsemi | XDFN-6(1.5x1.5) | 1,004 | $ 1.9708 | ||
| NCP703MX18TCG | onsemi | XDFN-6(1.5x1.5) | 147 | $ 0.7433 | ||
| NCP752BMX18TCG | onsemi | XDFN-6(1.5x1.5) | 0 | $ 0.3175 | ||
| NCV8752AMX18TCG | onsemi | XDFN-6(1.5x1.5) | 0 | $ 0.3718 | ||
| TPS72718DSER | TI | WSON-6(1.5x1.5) | 0 | $ 0.6612 | ||
| TPS72718DSET | TI | WSON-6(1.5x1.5) | 0 | $ 1.8841 | ||
| NCV8702MX18TCG | onsemi | XDFN-6(1.5x1.5) | 0 | $ 1.4239 |

