LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI TAS5709APHPR product image
  • TAS5709APHPR thumbnail 1
  • TAS5709APHPR thumbnail 2
  • TAS5709APHPR thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

TI TAS5709APHPR

Produttore
Cod. Prod.
TAS5709APHPR
Cod. LCSC
C2872659
Imballo
HTQFP-48(7x7)
Numero Cliente
Attr. chiave
30mA 8V~24V 2-Channel 20.6Wx2@8Ω Class D HTQFP-48(7x7) Audio Amplifiers RoHS
Scheda TecnicaTI TAS5709APHPR
Conformità RoHS2 documenti disponibili
Disponibile: 10
10 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 8.4131$ 8.41
10+$ 8.2166$ 82.17
30+$ 8.0839$ 242.52
100+$ 7.9529$ 795.29
Package Standard1000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ProduttoreTI
ImballoHTQFP-48(7x7)
Quiescent Current30mA
Voltage - Supply8V~24V
FeaturesBuilt-in audio processing;Digitally programmable gain;Enable/shutdown function;Overvoltage protection;Automatic mute/no-noise switch;Integrated PLL
Total Harmonic Distortion + Noise (THD+N)0.06%
Operating Temperature0℃~+85℃
Number of Inputs-
Signal-to-Noise Ratio106dB
Speaker Channels2-Channel
Efficiency-
Output Power20.6Wx2@8Ω
ClassClass D
Power Supply Rejection Ratio (PSRR)-

Descrizione

Traduzione AI

The TAS5709 is a 20-W, efficient, digital audio-power amplifier for driving stereo bridge-tied speakers. One serial data input allows processing of up to two discrete audio channels and seamless integration to most digital-audio processors and MPEG decoders. The device accepts a wide range of input data and data rates. A fully programmable data path routes these channels to the internal speaker drivers. The TAS5709 is a slave-only device receiving all clocks from external sources. The TAS5709 operates with a PWM carrier between a 384-kHz switching rate and a 352-KHz switching rate, depending on the input sample rate. Oversampling combined with a fourth-order noise shaper provides a flat noise floor and excellent dynamic range from 20 Hz to 20 kHz. The TAS5709A is identical in function to the TAS5709, but has a unique I²C device address. The address of the TAS5709 is 0x36. The address of the TAS5709A is 0x3A. These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Caratteristiche

Traduzione AI
  • 20-W Into an 8-Ω Load From an 18-V Supply
  • Wide PVDD Range, From 8 V to 24 V
  • Efficient Class-D Operation Eliminates Need for Heatsinks
  • Requires Only 3.3 V and PVDD
  • One Serial Audio Input (Two Audio Channels)
  • Supports 8-kHz to 48-kHz Sample Rate (LJ/RJ/I²S)
  • Independent Channel Volume Controls With 24 dB to Mute
  • Soft Mute (50% Duty Cycle)
  • Programmable 2-Band Dynamic Range Control
  • 22 Programmable Biquads for Speaker EQ and Other Audio-Processing Features
  • Programmable Coefficients for DRC Filters
  • Programmable Input and Output Mixers
  • DC Blocking Filters
  • Support for 3D Effects
  • Pseudo Bass Support
  • Operational Without MCLK
  • Factory-Trimmed Internal Oscillator for Automatic Rate Detection
  • Surface Mount, 48-Pin, 7-mm × 7-mm HTQFP Package
  • Thermal and Short-Circuit Protection
  • EQ: Speaker Equalization Improves Audio Performance
  • DRC: Dynamic Range Compression. Can Be Used As Power Limiter. Enables Speaker Protection, Easy Listening, Night-Mode Listening
  • Two-Band DRC: Sets Two Different Thresholds for Low- and High-Frequency Content
  • Autobank Switching: Preload Coefficients for Different Sample Rates. No Need to Write New Coefficients to the Part When Sample Rate Changes
  • Autodetect: Automatically Detects Sample-Rate Changes. No Need for External Microprocessor Intervention