LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI AM3356BZCZD30 product image
실제 제품과 다를 수 있음

TI AM3356BZCZD30

제조업체
제조사 품번
AM3356BZCZD30
LCSC 번호
C2871499
포장
PBGA-324
고객 번호
주요 제원
Sitara processor: Arm Cortex-A8, PRU-ICSS, CAN
데이터시트TI AM3356BZCZD30
RoHS 준수1개 문서 이용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 29.9002$ 29.90
200+$ 11.5723$ 2314.46
500+$ 11.1649$ 5582.45
1,000+$ 10.9635$ 10963.50
표준 패키지126/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Embedded/Microprocessors
제조업체TI
포장PBGA-324
CPU CoreARM Cortex-ASeries
CPU Maximum Speed300MHz
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The AM335x microprocessor is based on the ARM Cortex-A8 processor, with enhancements in imaging, graphics processing, peripherals, and industrial interface options such as EtherCAT and PROFIBUS. The device supports high-level operating systems (HLOS). The microprocessor unit (MPU) subsystem is based on the ARM Cortex-A8 processor, and the PowerVR SGX graphics accelerator subsystem provides 3D graphics acceleration to support display and gaming effects. The Programmable Real-Time Unit Subsystem and Industrial Communication Subsystem (PRU-ICSS) operates independently from the ARM core, allowing separate operation and timing for greater efficiency and flexibility. PRU-ICSS supports additional peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet POWERLINK, and Serial Real-Time Communication Protocol (Sercos). Furthermore, leveraging the programmable nature of PRU-ICSS and its access to pins, events, and all SoC resources, the subsystem offers the flexibility to implement fast real-time responses, dedicated data processing operations, and custom peripheral interfaces, while offloading tasks from other processor cores on the SoC.

응용 분야

AI 번역
  • Gaming peripherals
  • Home and industrial automation
  • Consumer medical devices
  • Printers
  • Smart payment systems
  • Connected vending machines
  • Electronic scales
  • Educational consoles
  • Advanced toys