LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI TRS3232ECD product image
실제 제품과 다를 수 있음

TI TRS3232ECD

제조업체
제조사 품번
TRS3232ECD
LCSC 번호
C2863338
포장
SOIC-16
고객 번호
주요 제원
SOIC-16 Drivers, Receivers, Transceivers RoHS
데이터시트TI TRS3232ECD
RoHS 준수1개 문서 이용 가능
대체 부품1
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 1.8979$ 1.90
200+$ 0.7345$ 146.90
500+$ 0.7098$ 354.90
1,000+$ 0.6959$ 695.90
표준 패키지40/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
제조업체TI
포장SOIC-16
FeaturesShort-Circuit Protection
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The TRS3232E device consists of two line drivers, two line receivers, and a dual charge-pump circuit, with pin-to-pin (serial port connection pins, including GND) ±15kV IEC ESD protection. The device complies with TIA/EIA-232-F requirements and provides an electrical interface between asynchronous communication controllers and serial port connectors. The charge pump and four small external capacitors support single-supply operation from 3V to 5.5V. These devices operate at data signaling rates up to 250kbps with a maximum driver output slew rate of 30V/μs.

주요 특징

AI 번역
  • ESD protection for RS-232 bus pins
  • ±15kV HBM, ±8kV (IEC61000-4-2, contact discharge)
  • ±15kV (IEC61000-4-2, air-gap discharge)
  • Meets or exceeds TIA/EIA-232-F and ITU V.28 requirements
  • Powered by 3V to 5.5V VCC supply
  • Interoperable with RS-232 at VCC as low as 2.7V
  • Operating rate up to 250kbps
  • Two drivers and two receivers
  • Low supply current: 300 μA (typical)
  • External capacitors: 4×0.1 μF
  • Accepts 5V logic inputs with 3.3V supply
  • Near chip-scale package (QFN-16, 3mm×3mm), 85% smaller than SOIC-16
  • Pin-compatible with alternate high-speed device (1Mbps)
  • SN65C3232E (-40℃ to +85℃)
  • SN75C3232E (0℃ to 70℃)

응용 분야

AI 번역
  • Industrial PC
  • Wired networking
  • Data center and enterprise computing
  • Battery-powered systems
  • Laptops
  • PDAs
  • Handheld devices

대체 부품

MPN제조사포장재고 현황단가
TRS3232ECDRTISOIC-161,065$ 1.28