LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TI DSD1794ADBR product image
Abbildung ähnlich

TI DSD1794ADBR

Hersteller
Herst.-Teilenr.
DSD1794ADBR
LCSC-Nr.
C2862556
Verp.
SSOP-28
Kundennummer
Hauptmerkm.
2 I2S 3V~3.6V SSOP-28 ADCs/DACs - Special Purpose RoHS
DatenblattTI DSD1794ADBR
RoHS-Konformität1 Dokumente verfügbar
Alternativteile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 49.246$ 49.25
200+$ 19.0573$ 3811.46
500+$ 18.3882$ 9194.10
1,000+$ 18.0568$ 18056.80
Standardgehäuse2000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
HerstellerTI
Verp.SSOP-28
FeaturesProgrammable gain;Differential output;Digital filtering
Number of Channels2
InterfaceI2S
Operating Temperature-25℃~+85℃
ChipType-
DNL (LSB)-
Voltage - Supply3V~3.6V
Quiescent Current-
Integral non - linearity-
ADC architecture-
Resolution (Bits)24;10kHz;200kHz

Beschreibung

KI-Übersetzung

The DSD1794A is a monolithic CMOS integrated circuit that includes stereo digital-to-analog converters and support circuitry in a small 28-lead SSOP package. The data converters use advanced-segment DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The DSD1794A provides balanced current outputs, allowing the user to optimize analog performance externally. The DSD1794A accepts the PCM and DSD audio data formats, providing easy interfacing to audio DSP and decoder chips. The DSD1794A also interfaces with external digital filter devices. Sampling rates up to 200 kHz are supported. A full set of user-programmable functions is accessible through an I2C-compatible serial port.

Merkmale

KI-Übersetzung
  • Supports Both DSD and PCM Formats
  • 24-Bit Resolution
  • Analog Performance:
    • Dynamic Range:
      • 132 dB (9 V RMS, Mono)
      • 129 dB (4.5 V RMS, Stereo)
      • 127 dB (2 V RMS, Stereo)
    • THD+N: 0.0004%
  • Differential Current Output: 7.8 mA p-p
  • s× Oversampling Digital Filter:
    • Stop-Band Attenuation: –130 dB
    • Pass-Band Ripple: ±0.00001 dB
  • Sampling Frequency: 10 kHz to 200 kHz
  • System Clock: 128, 192, 256, 384, 512, or 768 fS With Autodetect
  • Accepts 16-, 20-, and 24-Bit Audio Data
  • PCM Data Formats: Standard, I2S, and Left-Justified
  • Optional Interface to External Digital Filter or DSP Available
  • I2C-Compatible Serial Port
  • User-Programmable Mode Controls:
    • Digital Attenuation: 0 dB to –120 dB, 0.5 dB/Step
    • Digital De-Emphasis
    • Digital Filter Rolloff: Sharp or Slow
    • Soft Mute
  • Dual-Supply Operation:
    • 5-V Analog, 3.3-V Digital
    • 5-V Tolerant Digital Inputs
  • Small 28-Lead SSOP Package

Anwendungen

KI-Übersetzung
  • A/V Receivers
  • SACD Player
  • DVD Players
  • HDTV Receivers
  • Car Audio Systems
  • Digital Multitrack Recorders
  • Other Applications Requiring 24-Bit Audio

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
DSD1794ADBTISSOP-280$ 21.1319