TI TLV7111323DDSET
| Hersteller | |
| Herst.-Teilenr. | TLV7111323DDSET |
| LCSC-Nr. | C2861102 |
| Verp. | WSON-6(1.5x1.5) |
| Kundennummer | |
| Hauptmerkm. | 200mA, High PSRR, Dual Channel Low Dropout Regulator with Enable Function and Active Pull-Down |
| Datenblatt | TI TLV7111323DDSET |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TI | |
| Verp. | WSON-6(1.5x1.5) | |
| Output Voltage | 1.3V;2.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Over Current Protection;Output discharge;Input under-voltage protection;Thermal shutdown | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TI | |
| Verp. | WSON-6(1.5x1.5) | |
| Output Voltage | 1.3V;2.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Over Current Protection;Output discharge;Input under-voltage protection;Thermal shutdown | |
| Output Type | Fixed |
Beschreibung
The TLV710 and TLV711 series dual-channel, low-dropout (LDO) linear voltage regulators are low quiescent current devices with excellent line input voltage and load transient response performance. These LDOs are specifically designed for power-sensitive applications. These devices offer a typical accuracy of 2% over the entire temperature range. The TLV711 series provides an active pull-down circuit to quickly discharge the output. Additionally, the TLV711 - D device series also has a pull-down resistor on the EN pin. This design helps to disable the device when the signal driving the EN pin is in a weak, indeterminate state (e.g., a processor GPIO that may be in a tri-state during startup). The pull-down resistor can pull the voltage on the EN pin down to 0V, thereby disabling the device. The TLV710 and TLV711 series come in a 1.5mm x 1.5mm SON - 6 package and are well-suited for handheld applications.
Merkmale
- Ultra-low dropout voltage:
- 150mV (at Iout = 200mA and VOUT = 2.8V)
- 75mV (at Iout = 100mA and VOUT = 2.8V)
- 40mV (at Iout = 50mA and VOUT = 2.8V)
- 2% accuracy over full temperature range
- Low IQ: 35μA per regulator
- Multiple fixed output voltage combinations: 1.2V to 4.8V
- High PSRR: 70dB (at 1kHz)
- Stable with 0.1μF effective capacitance
- Overcurrent and thermal protection
- Dedicated VREF per output minimizes crosstalk
- 1.5mm x 1.5mm SON-6 package
Anwendungen
- Wireless headphones
- Smartphones
- Portable audio players
- Other handheld products
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 1.4571 | $ 1.46 |
| 250+ | $ 0.5645 | $ 141.13 |
| 500+ | $ 0.5454 | $ 272.70 |
| 1,000+ | $ 0.5344 | $ 534.40 |
Standardgehäuse250/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TI | |
| Verp. | WSON-6(1.5x1.5) | |
| Output Voltage | 1.3V;2.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Over Current Protection;Output discharge;Input under-voltage protection;Thermal shutdown | |
| Output Type | Fixed |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Hersteller | TI | |
| Verp. | WSON-6(1.5x1.5) | |
| Output Voltage | 1.3V;2.3V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Typ | Beschreibung | |
|---|---|---|
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Features | Enable control;Over Current Protection;Output discharge;Input under-voltage protection;Thermal shutdown | |
| Output Type | Fixed |
Beschreibung
The TLV710 and TLV711 series dual-channel, low-dropout (LDO) linear voltage regulators are low quiescent current devices with excellent line input voltage and load transient response performance. These LDOs are specifically designed for power-sensitive applications. These devices offer a typical accuracy of 2% over the entire temperature range. The TLV711 series provides an active pull-down circuit to quickly discharge the output. Additionally, the TLV711 - D device series also has a pull-down resistor on the EN pin. This design helps to disable the device when the signal driving the EN pin is in a weak, indeterminate state (e.g., a processor GPIO that may be in a tri-state during startup). The pull-down resistor can pull the voltage on the EN pin down to 0V, thereby disabling the device. The TLV710 and TLV711 series come in a 1.5mm x 1.5mm SON - 6 package and are well-suited for handheld applications.
Merkmale
- Ultra-low dropout voltage:
- 150mV (at Iout = 200mA and VOUT = 2.8V)
- 75mV (at Iout = 100mA and VOUT = 2.8V)
- 40mV (at Iout = 50mA and VOUT = 2.8V)
- 2% accuracy over full temperature range
- Low IQ: 35μA per regulator
- Multiple fixed output voltage combinations: 1.2V to 4.8V
- High PSRR: 70dB (at 1kHz)
- Stable with 0.1μF effective capacitance
- Overcurrent and thermal protection
- Dedicated VREF per output minimizes crosstalk
- 1.5mm x 1.5mm SON-6 package
Anwendungen
- Wireless headphones
- Smartphones
- Portable audio players
- Other handheld products
C2861102 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| TLV7111323DDSER | TI | WSON-6(1.5x1.5) | 0 | $ 0.4577 |

