TI THS4021IDGNR
| Produttore | |
| Cod. Prod. | THS4021IDGNR |
| Cod. LCSC | C2860500 |
| Imballo | HVSSOP-8-EP |
| Numero Cliente | |
| Attr. chiave | 150mA 1 500uV 470V/us 15uA 95dB 7.8mA 350MHz HVSSOP-8-EP Instrumentation, Op Amps, Buffer Amps RoHS |
| Scheda Tecnica | TI THS4021IDGNR |
| Conformità RoHS | 1 documenti disponibili |
| Parti alternative | 6 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | TI | |
| Imballo | HVSSOP-8-EP | |
| Output Current | 150mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 470V/us | |
| Input Offset Current(Ios) | 6nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 15uA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 7.8mA | |
| Gain Bandwidth Product | 350MHz | |
| Features | Decompensated stable;Built-in compensation | |
| Input Voltage Noise Density | 1.5nV/√Hz@10kHz | |
| Rail to Rail | - | |
| Dual Supply | -16V~-4.5V;4.5V~16V | |
| Single Supply | 9V~32V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | TI | |
| Imballo | HVSSOP-8-EP | |
| Output Current | 150mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 470V/us | |
| Input Offset Current(Ios) | 6nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 15uA |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 7.8mA | |
| Gain Bandwidth Product | 350MHz | |
| Features | Decompensated stable;Built-in compensation | |
| Input Voltage Noise Density | 1.5nV/√Hz@10kHz | |
| Rail to Rail | - | |
| Dual Supply | -16V~-4.5V;4.5V~16V | |
| Single Supply | 9V~32V |
Descrizione
The THS4021 and THS4022 are ultralow voltage noise, high-speed voltage feedback amplifiers that are ideal for applications requiring low voltage noise, including communication and imaging. The single-amplifier THS4021 and the dual-amplifier THS4022 offer very good ac performance with 350-MHz bandwidth, 470-V/μs slew rate, and 40-ns settling time (0.1%). The THS4021 and THS4022 are stable at gains of 10 (–9) or greater. These amplifiers have a high drive capability of 100 mA and draw only 7.8 mA supply current per channel. With total harmonic distortion (THD) of -68 dBc at f = 1 MHz, the THS4021 and THS4022 are ideally suited for applications requiring low distortion.
Caratteristiche
- Ultralow 1.5-nV/√Hz Voltage Noise
- High Speed: 350-MHz Bandwidth (G = 10, -3 dB) – 470-V/μs Slew Rate 40-ns Settling Time (0.1%)
- Stable at a Gain of 10 (–9) or Greater
- High Output Drive, Io = 100 mA (typ)
- Excellent Video Performance: 17-MHz Bandwidth (0.1 dB, G = 10) 0.02% Differential Gain 0.08° Differential Phase
- Very Low Distortion: –THD = -68 dBc (f = 1 MHz, RL = 150 Ω)
- Wide Range of Power Supplies: –VCC = ±5 V to ±15 V
- Available in Standard SOIC or MSOP PowerPAD Package
- Evaluation Module Available
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 6.5255 | $ 6.53 |
| 200+ | $ 2.526 | $ 505.20 |
| 500+ | $ 2.4362 | $ 1218.10 |
| 1,000+ | $ 2.3929 | $ 2392.90 |
Package Standard2500/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | TI | |
| Imballo | HVSSOP-8-EP | |
| Output Current | 150mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 470V/us | |
| Input Offset Current(Ios) | 6nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 15uA | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 7.8mA | |
| Gain Bandwidth Product | 350MHz | |
| Features | Decompensated stable;Built-in compensation | |
| Input Voltage Noise Density | 1.5nV/√Hz@10kHz | |
| Rail to Rail | - | |
| Dual Supply | -16V~-4.5V;4.5V~16V | |
| Single Supply | 9V~32V |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Produttore | TI | |
| Imballo | HVSSOP-8-EP | |
| Output Current | 150mA | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 470V/us | |
| Input Offset Current(Ios) | 6nA | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 15uA |
| Tipo | Descrizione | |
|---|---|---|
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Offset Voltage Drift(Vos TC) | 500nV/℃ | |
| Quiescent Current | 7.8mA | |
| Gain Bandwidth Product | 350MHz | |
| Features | Decompensated stable;Built-in compensation | |
| Input Voltage Noise Density | 1.5nV/√Hz@10kHz | |
| Rail to Rail | - | |
| Dual Supply | -16V~-4.5V;4.5V~16V | |
| Single Supply | 9V~32V |
Descrizione
The THS4021 and THS4022 are ultralow voltage noise, high-speed voltage feedback amplifiers that are ideal for applications requiring low voltage noise, including communication and imaging. The single-amplifier THS4021 and the dual-amplifier THS4022 offer very good ac performance with 350-MHz bandwidth, 470-V/μs slew rate, and 40-ns settling time (0.1%). The THS4021 and THS4022 are stable at gains of 10 (–9) or greater. These amplifiers have a high drive capability of 100 mA and draw only 7.8 mA supply current per channel. With total harmonic distortion (THD) of -68 dBc at f = 1 MHz, the THS4021 and THS4022 are ideally suited for applications requiring low distortion.
Caratteristiche
- Ultralow 1.5-nV/√Hz Voltage Noise
- High Speed: 350-MHz Bandwidth (G = 10, -3 dB) – 470-V/μs Slew Rate 40-ns Settling Time (0.1%)
- Stable at a Gain of 10 (–9) or Greater
- High Output Drive, Io = 100 mA (typ)
- Excellent Video Performance: 17-MHz Bandwidth (0.1 dB, G = 10) 0.02% Differential Gain 0.08° Differential Phase
- Very Low Distortion: –THD = -68 dBc (f = 1 MHz, RL = 150 Ω)
- Wide Range of Power Supplies: –VCC = ±5 V to ±15 V
- Available in Standard SOIC or MSOP PowerPAD Package
- Evaluation Module Available
C2860500 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| THS3001IDGNR | TI | HVSSOP-8-EP | 7 | $ 20.9293 | ||
| THS4211DGNR | TI | HVSSOP-8-EP | 75 | $ 8.9075 | ||
| THS4503CDGNR | TI | HVSSOP-8-EP | 10 | $ 14.2499 | ||
| THS4021CDGNR | TI | HVSSOP-8-EP | 0 | $ 6.6843 | ||
| THS3001CDGNR | TI | HVSSOP-8-EP | 0 | $ 10.6084 | ||
| THS4271MDGNREP | TI | HVSSOP-8-EP | 0 | $ 25.9144 |

