TI SN74ABT273DWR
| Producent | |
| Nr części prod. | SN74ABT273DWR |
| Nr LCSC | C2859782 |
| Opak. | SOIC-20-300mil |
| Numer Klienta | |
| Klucz. cechy | 4.5V~5.5V 8 1 6.5ns@5V,50pF SOIC-20-300mil Flip Flops RoHS |
| Karta Katalogowa | TI SN74ABT273DWR |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Producent | TI | |
| Opak. | SOIC-20-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ABT Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 64mA | |
| Setup Time | 2ns | |
| Quiescent Current | 400uA | |
| Hold Time | 1.2ns | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Producent | TI | |
| Opak. | SOIC-20-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ABT Series | |
| Synchronous/Asynchronous | Asynchronous |
| Typ | Opis | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 64mA | |
| Setup Time | 2ns | |
| Quiescent Current | 400uA | |
| Hold Time | 1.2ns | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Trigger Type | Rising Edge |
Opis
The ’ABT273 are 8-bit positive-edge-triggered D-type flip-flops with a direct clear (CLR) input. They are particularly suitable for implementing buffer and storage registers, shift registers, and pattern generators.
Information at the data (D) inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock (CLK) input is at either the high or low level, the D input signal has no effect at the output.
Funkcje
- State-of-the-Art EPIC-IIB BiCMOS Design
- Significantly Reduces Power Dissipation
- Latch-Up Performance Exceeds 500 mA Per JEDEC Standard JESD-17
- Typical v_OLP (Output Ground Bounce) < 1 V at V_cc = 5 V, T_A = 25℃
- High-Drive Outputs (–32-mA I_OH, 64-mA I_OL)
- Package Options Include Plastic Small-Outline (DW), Shrink Small-Outline (DB), and Thin Shrink Small-Outline (PW) Packages, Ceramic Chip Carriers (FK), Plastic (N) and Ceramic (J) DIPs, and Ceramic Flat (W) Package
Zastosowania
- Suitable for buffer registers, storage registers, and shift registers
- Suitable for pattern generators
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 0.9925 | $ 0.99 |
| 200+ | $ 0.3853 | $ 77.06 |
| 500+ | $ 0.371 | $ 185.50 |
| 1,000+ | $ 0.3647 | $ 364.70 |
Standardowa Obudowa2000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Producent | TI | |
| Opak. | SOIC-20-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ABT Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 64mA | |
| Setup Time | 2ns | |
| Quiescent Current | 400uA | |
| Hold Time | 1.2ns | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Trigger Type | Rising Edge |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Producent | TI | |
| Opak. | SOIC-20-300mil | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Bits per Element | 8 | |
| Output Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74ABT Series | |
| Synchronous/Asynchronous | Asynchronous |
| Typ | Opis | |
|---|---|---|
| Number of Elements | 1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 64mA | |
| Setup Time | 2ns | |
| Quiescent Current | 400uA | |
| Hold Time | 1.2ns | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Trigger Type | Rising Edge |
Opis
The ’ABT273 are 8-bit positive-edge-triggered D-type flip-flops with a direct clear (CLR) input. They are particularly suitable for implementing buffer and storage registers, shift registers, and pattern generators.
Information at the data (D) inputs meeting the setup time requirements is transferred to the Q outputs on the positive-going edge of the clock pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going pulse. When the clock (CLK) input is at either the high or low level, the D input signal has no effect at the output.
Funkcje
- State-of-the-Art EPIC-IIB BiCMOS Design
- Significantly Reduces Power Dissipation
- Latch-Up Performance Exceeds 500 mA Per JEDEC Standard JESD-17
- Typical v_OLP (Output Ground Bounce) < 1 V at V_cc = 5 V, T_A = 25℃
- High-Drive Outputs (–32-mA I_OH, 64-mA I_OL)
- Package Options Include Plastic Small-Outline (DW), Shrink Small-Outline (DB), and Thin Shrink Small-Outline (PW) Packages, Ceramic Chip Carriers (FK), Plastic (N) and Ceramic (J) DIPs, and Ceramic Flat (W) Package
Zastosowania
- Suitable for buffer registers, storage registers, and shift registers
- Suitable for pattern generators
C2859782 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

