C&K LCA10150P00RC
| Hersteller | |
| Herst.-Teilenr. | LCA10150P00RC |
| LCSC-Nr. | C2815618 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | Round Plunger SPDT 125V Through Hole Limit Switches RoHS |
| Datenblatt | C&K LCA10150P00RC |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Limit Switches | |
| Hersteller | C&K | |
| Verp. | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Limit Switches | |
| Hersteller | C&K | |
| Verp. | Through Hole | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Anwendungen
KI-Übersetzung
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4.3528 | $ 4.35 |
| 200+ | $ 1.685 | $ 337.00 |
| 500+ | $ 1.6263 | $ 813.15 |
| 1,000+ | $ 1.597 | $ 1597.00 |
Standardgehäuse100/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Limit Switches | |
| Hersteller | C&K | |
| Verp. | Through Hole | |
| Operating Temperature | -40℃~+125℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Limit Switches | |
| Hersteller | C&K | |
| Verp. | Through Hole | |
| Operating Temperature | -40℃~+125℃ |
| Typ | Beschreibung | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Plunger | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 125V |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Anwendungen
KI-Übersetzung
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| LCA10150P00PC | C&K | Through Hole | 0 | $ 1.9205 | ||
| LCA10150P00LC | C&K | Through Hole | 0 | $ 4.3528 | ||
| SM3CQF3503L00 | CIT Relay and Switch | Through Hole | 0 | $ 0.7243 | ||
| SM3CQF0803L00 | CIT Relay and Switch | Through Hole | 0 | $ 0.8334 | ||
| SM3CQF1305L00 | CIT Relay and Switch | Through Hole | 0 | $ 1.3228 | ||
| SM3CQF0804L00 | CIT Relay and Switch | Through Hole | 0 | $ 0.8697 | ||
| SM3CQF3504L00 | CIT Relay and Switch | Through Hole | 0 | $ 1.1697 | ||
| SM3CQF1304L00 | CIT Relay and Switch | Through Hole | 0 | $ 1.3228 | ||
| SM3CQF3505L00 | CIT Relay and Switch | Through Hole | 0 | $ 1.1697 | ||
| DB3C-C1AA | ZF Friedrichshafen AG | Through Hole | 0 | $ 1.8238 |

