MXIC MX25L25645GZ2I-10G
| Hersteller | |
| Herst.-Teilenr. | MX25L25645GZ2I-10G |
| LCSC-Nr. | C2802980 |
| Verp. | WSON-8-EP(6x8) |
| Kundennummer | |
| Hauptmerkm. | 256M-BIT CMOS MXSMIO (SERIAL MULTI I/O) FLASH MEMORY |
| Datenblatt | MXIC MX25L25645GZ2I-10G |
| Alternativteile | 10 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | MXIC | |
| Verp. | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 120MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 750us | |
| Standby Supply Current | 0.2mA | |
| Interface | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | MXIC | |
| Verp. | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 120MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 750us | |
| Standby Supply Current | 0.2mA | |
| Interface | SPI |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Protocol Support - Single I/O, Dual I/O and Quad I/O
- Supports DTR (Double Transfer Rate) Mode
- Supports clock frequencies up to 133MHz
- Supports Serial Peripheral Interface -- Mode 0 and Mode 3
- Single Power Supply Operation - 2.7 to 3.6 volts for read, erase, and program operations
- 268,435,456×1 bit structure or 134,217,728×2 bits (two I/O mode) structure or 67,108,864×4 bits (four I/O mode) structure
- Latch-up protected to 100mA from -1V to Vcc + 1V
- Low Vcc write inhibit is from 1.5V to 2.5V
- Fast read for SPI mode - Supports clock frequencies up to 133MHz for all protocols
- Supports Fast Read, 2READ, DREAD, 4READ, QREAD instructions
- Configurable dummy cycle number for fast read operation
- Supports Performance Enhance Mode - XIP (execute-in-place)
- Quad Peripheral Interface (QPI) available
- Equal 4K byte sectors, or Equal Blocks with 32K bytes or 64K bytes each - Any Block can be erased individually
- Programming: 256byte page buffer
- Quad Input/Output page program(4PP) to enhance program performance
- Typical 100,000 erase/program cycles
- 20 years data retention
- Input Data Format: 1-byte Command code
- Advanced Security Features: Block lock protection
Vorrätig: 383
383 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 1+ | $ 7.5277 | $ 7.53 |
| 10+ | $ 6.6575 | $ 66.58 |
| 30+ | $ 6.1384 | $ 184.15 |
| 100+ | $ 5.616 | $ 561.60 |
| 480+ | $ 5.3743 | $ 2579.66 |
| 960+ | $ 5.265 | $ 5054.40 |
Standardgehäuse480/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | MXIC | |
| Verp. | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles | |
| Clock Frequency | 120MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 750us | |
| Standby Supply Current | 0.2mA | |
| Interface | SPI |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Memory/Memory | |
| Hersteller | MXIC | |
| Verp. | WSON-8-EP(6x8) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Write enable latch;Hardware write protection;Software write protection;Absolute write protection | |
| Memory Size | 256Mbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Program / Erase Cycles | 100,000 cycles |
| Typ | Beschreibung | |
|---|---|---|
| Clock Frequency | 120MHz | |
| Data Retention - TDR (Year) | 20 Years | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | 750us | |
| Standby Supply Current | 0.2mA | |
| Interface | SPI |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Protocol Support - Single I/O, Dual I/O and Quad I/O
- Supports DTR (Double Transfer Rate) Mode
- Supports clock frequencies up to 133MHz
- Supports Serial Peripheral Interface -- Mode 0 and Mode 3
- Single Power Supply Operation - 2.7 to 3.6 volts for read, erase, and program operations
- 268,435,456×1 bit structure or 134,217,728×2 bits (two I/O mode) structure or 67,108,864×4 bits (four I/O mode) structure
- Latch-up protected to 100mA from -1V to Vcc + 1V
- Low Vcc write inhibit is from 1.5V to 2.5V
- Fast read for SPI mode - Supports clock frequencies up to 133MHz for all protocols
- Supports Fast Read, 2READ, DREAD, 4READ, QREAD instructions
- Configurable dummy cycle number for fast read operation
- Supports Performance Enhance Mode - XIP (execute-in-place)
- Quad Peripheral Interface (QPI) available
- Equal 4K byte sectors, or Equal Blocks with 32K bytes or 64K bytes each - Any Block can be erased individually
- Programming: 256byte page buffer
- Quad Input/Output page program(4PP) to enhance program performance
- Typical 100,000 erase/program cycles
- 20 years data retention
- Input Data Format: 1-byte Command code
- Advanced Security Features: Block lock protection
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Typ | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| W25Q256JVEIQ | Winbond | WSON-8-EP(6x8) | 12,654 | $ 4.5589 | ||
| W25Q256JVEIQ | Winbond | WSON-8-EP(6x8) | 484 | $ 5.0988 | ||
| MX25L25645GZ2I-08G | MXIC | WSON-8-EP(6x8) | 2,510 | $ 7.9697 | ||
| XT25F256BWSIGT | XTX | WSON-8-EP(6x8) | 166 | $ 6.061 | ||
| MT25QL256ABA1EW9-0SIT | micron | WPDFN-8(6x8) | 148 | $ 19.1184 | ||
| MX25L25673GZ4I-10G | MXIC | WSON-8(6x8) | 0 | $ 3.7902 | ||
| MX25L25645GZ2I-08GTR | MXIC | WSON-8(8x6) | 0 | $ 3.6903 | ||
| S25FL256SAGNFM003 | Infineon | WSON-8(6x8) | 0 | $ 17.4775 | ||
| IS25LP256D-JLLA3-TR | ISSI | WSON-8-EP(6x8) | 0 | $ 8.3812 | ||
| MX25L25773GZ4I-08G | MXIC | WSON-8(6x8) | 0 | $ 3.5599 |



