C&K D501J12S205QA
| Hersteller | |
| Herst.-Teilenr. | D501J12S205QA |
| LCSC-Nr. | C2799512 |
| Verp. | Through Hole |
| Kundennummer | |
| Hauptmerkm. | 125V SPDT Through Hole Rocker Switches RoHS |
| Datenblatt | C&K D501J12S205QA |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | C&K | |
| Verp. | Through Hole | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -30℃~+65℃ | |
| Circuit | SPDT | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | C&K | |
| Verp. | Through Hole | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -30℃~+65℃ |
| Typ | Beschreibung | |
|---|---|---|
| Circuit | SPDT | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Anwendungen
KI-Übersetzung
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 9.4585 | $ 9.46 |
Standardgehäuse80/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | C&K | |
| Verp. | Through Hole | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -30℃~+65℃ | |
| Circuit | SPDT | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Switches/Rocker Switches | |
| Hersteller | C&K | |
| Verp. | Through Hole | |
| Voltage Rating (AC) | 125V | |
| Operating Temperature | -30℃~+65℃ |
| Typ | Beschreibung | |
|---|---|---|
| Circuit | SPDT | |
| Actuator Color | Black | |
| Actuator Type | - | |
| Termination Style | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- SPDT (N.O. & N.C.)
- Low height above PCB
- Reliable self-cleaning contact
- Surface-mount or thru-hole PCB
- Standard or custom actuator
- Central LED illumination
- Latching or Momentary
- Long travel. Smooth feel
- RoHS compliant and compatible
- Sealed against solder & cleaning processes
- Thru-hole and surface mount models
- Snap-fitting actuator accepts standard caps
- Tape & reel packaging available
- RoHS compliant models available
Anwendungen
KI-Übersetzung
- Telecom network equipment
- Automotive electronics
- Consumer electronics
- Computer, server, modem, data storage
- Professional instrumentation, medical
- Telecommunications and networking equipment
- Computers and peripherals
- Instrumentation and controls
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Typ | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

