OMRON MKS1XTN-10 AC220
| Producent | |
| Nr części prod. | MKS1XTN-10 AC220 |
| Nr LCSC | C2754690 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 220V 220V@DC 10A 1 Set Normally Open: 1A (SPST NO) Power Relays, Over 2 Amps RoHS |
| Karta Katalogowa | OMRON MKS1XTN-10 AC220 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Power Relays, Over 2 Amps | |
| Producent | OMRON | |
| Opak. | - | |
| Coil Voltage | 220V | |
| Switching Voltage(Max) | 220V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 34.5mm | |
| Height | 44mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Power Relays, Over 2 Amps | |
| Producent | OMRON | |
| Opak. | - | |
| Coil Voltage | 220V | |
| Switching Voltage(Max) | 220V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 34.5mm | |
| Height | 44mm |
| Typ | Opis | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Switch a DC load of 220 VDC, 10 A (resistive load).
- Models for AC Loads can switch 250 VAC, 15 A (resistive load)
- Lineup includes models with SPST-NO and SPST-NO/SPSTNC contact forms.
- Using a SPST-NO/SPST-NC contact form enables detecting contact welding. (When the NO contacts become welded, the NC contacts will maintain a minimum distance of 0.5 mm.)
- Models available with operation indicators and built-in test buttons.
- RoHS compliant.
- Standards: UL, IEC (TÜV certification)
Zastosowania
Tłumaczenie AI
- Checking operation of Relays and sequence circuits.
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 69.9846 | $ 69.98 |
| 200+ | $ 27.0838 | $ 5416.76 |
| 500+ | $ 26.1318 | $ 13065.90 |
| 1,000+ | $ 25.6612 | $ 25661.20 |
Standardowa Obudowa1/Full Tray | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Power Relays, Over 2 Amps | |
| Producent | OMRON | |
| Opak. | - | |
| Coil Voltage | 220V | |
| Switching Voltage(Max) | 220V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 34.5mm | |
| Height | 44mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
| Typ | Opis | |
|---|---|---|
| Kategoria | Relays/Power Relays, Over 2 Amps | |
| Producent | OMRON | |
| Opak. | - | |
| Coil Voltage | 220V | |
| Switching Voltage(Max) | 220V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 20ms | |
| Length | 34.5mm | |
| Height | 44mm |
| Typ | Opis | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -25℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Switch a DC load of 220 VDC, 10 A (resistive load).
- Models for AC Loads can switch 250 VAC, 15 A (resistive load)
- Lineup includes models with SPST-NO and SPST-NO/SPSTNC contact forms.
- Using a SPST-NO/SPST-NC contact form enables detecting contact welding. (When the NO contacts become welded, the NC contacts will maintain a minimum distance of 0.5 mm.)
- Models available with operation indicators and built-in test buttons.
- RoHS compliant.
- Standards: UL, IEC (TÜV certification)
Zastosowania
Tłumaczenie AI
- Checking operation of Relays and sequence circuits.
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

