OMRON MKS3PI-5 DC110
| Hersteller | |
| Herst.-Teilenr. | MKS3PI-5 DC110 |
| LCSC-Nr. | C2754002 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | 110V 10A Three sets of changeover: 3C (3PDT-changeover) Power Relays, Over 2 Amps RoHS |
| Datenblatt | OMRON MKS3PI-5 DC110 |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | OMRON | |
| Verp. | - | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 30ms | |
| Length | 34.5mm | |
| Height | 52.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | OMRON | |
| Verp. | - | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 30ms | |
| Length | 34.5mm | |
| Height | 52.5mm |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Same mounting and internal wiring as the previous Super MK Relays
- Built-in mechanical indicator enables checking contact operation.
- Two modes can be used to check circuits for models with latching lever.
- Nameplate provided on models with latching lever.
- All materials are RoHS compliant.
- UL and IEC (TÜV) certification.
Anwendungen
KI-Übersetzung
- Operation checks in relay sequence circuits
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 8.4632 | $ 8.46 |
| 200+ | $ 3.2756 | $ 655.12 |
| 500+ | $ 3.1599 | $ 1579.95 |
| 1,000+ | $ 3.1044 | $ 3104.40 |
Standardgehäuse1/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | OMRON | |
| Verp. | - | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 30ms | |
| Length | 34.5mm | |
| Height | 52.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Relays/Power Relays, Over 2 Amps | |
| Hersteller | OMRON | |
| Verp. | - | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 30ms | |
| Length | 34.5mm | |
| Height | 52.5mm |
| Typ | Beschreibung | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 34.5mm | |
| Operating Temperature | -40℃~+60℃ | |
| Switching Current(Max) | 10A | |
| Contact Rating | - | |
| Contact Material | AgSnIn | |
| Contact Form | Three sets of changeover: 3C (3PDT-changeover) |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Same mounting and internal wiring as the previous Super MK Relays
- Built-in mechanical indicator enables checking contact operation.
- Two modes can be used to check circuits for models with latching lever.
- Nameplate provided on models with latching lever.
- All materials are RoHS compliant.
- UL and IEC (TÜV) certification.
Anwendungen
KI-Übersetzung
- Operation checks in relay sequence circuits
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Typ | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

