OMRON G2R-2-SD DC48(S)
| Produttore | |
| Cod. Prod. | G2R-2-SD DC48(S) |
| Cod. LCSC | C2750400 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | 48V 5A 2 Form C: 2C (DPDT-CO) Power Relays, Over 2 Amps RoHS |
| Scheda Tecnica | OMRON G2R-2-SD DC48(S) |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | OMRON | |
| Imballo | - | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 35.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 13mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | OMRON | |
| Imballo | - | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 35.5mm |
| Tipo | Descrizione | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 13mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Nameplate and mechanical indicator provided as a standard.
- Models with two-way-action test button available.
- Environment-friendly construction.
- Lockable test button models now available.
- Built-in mechanical operation indicator.
- Provided with nameplate.
- AC type is equipped with a coil-disconnection self-diagnostic function (LED type).
- High switching power (1-pole: 10 A).
- Environment-friendly (Cd, Pb free).
- Wide range of Sockets also available.
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 4.7089 | $ 4.71 |
| 200+ | $ 1.8233 | $ 364.66 |
| 500+ | $ 1.7583 | $ 879.15 |
| 1,000+ | $ 1.7266 | $ 1726.60 |
Package Standard1/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | OMRON | |
| Imballo | - | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 35.5mm | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 13mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Relays/Power Relays, Over 2 Amps | |
| Produttore | OMRON | |
| Imballo | - | |
| Coil Voltage | 48V | |
| Switching Voltage(Max) | 380V@AC;125V@DC | |
| Coil Resistance | - | |
| Release Time | 20ms | |
| Operate Time | 15ms | |
| Length | 29mm | |
| Height | 35.5mm |
| Tipo | Descrizione | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 13mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 5A | |
| Contact Rating | - | |
| Contact Material | - | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Nameplate and mechanical indicator provided as a standard.
- Models with two-way-action test button available.
- Environment-friendly construction.
- Lockable test button models now available.
- Built-in mechanical operation indicator.
- Provided with nameplate.
- AC type is equipped with a coil-disconnection self-diagnostic function (LED type).
- High switching power (1-pole: 10 A).
- Environment-friendly (Cd, Pb free).
- Wide range of Sockets also available.
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

