OMRON E52-CA50AY D=4.8 4M
| Producent | |
| Nr części prod. | E52-CA50AY D=4.8 4M |
| Nr LCSC | C2744190 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 0℃~+900℃ Thermocouples, Temperature Probes |
| Karta Katalogowa | OMRON E52-CA50AY D=4.8 4M |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Producent | OMRON | |
| Opak. | - | |
| Detection Temperature Range | 0℃~+900℃ | |
| Features | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Producent | OMRON | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Detection Temperature Range | 0℃~+900℃ | |
| Features | - |
Opis
This series of high-precision temperature sensors is designed for thermal input devices in temperature controllers. Users can select from a wide variety of temperature sensors based on the temperature to be measured, measurement location, environmental conditions, and terminal type and shape. The product lineup includes general-purpose, low-cost, and application-specific types.
Funkcje
- Thermal input devices for temperature controllers
- Selectable based on measured temperature, location, environment, and terminal type/shape
- Available in general-purpose, low-cost, and application-specific types
Zastosowania
- Temperature Controller Thermal Input Device
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 152.5845 | $ 152.58 |
| 200+ | $ 59.0494 | $ 11809.88 |
| 500+ | $ 56.9736 | $ 28486.80 |
| 1,000+ | $ 55.948 | $ 55948.00 |
Standardowa Obudowa1/Full Tray | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Producent | OMRON | |
| Opak. | - | |
| Detection Temperature Range | 0℃~+900℃ | |
| Features | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Producent | OMRON | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Detection Temperature Range | 0℃~+900℃ | |
| Features | - |
Opis
This series of high-precision temperature sensors is designed for thermal input devices in temperature controllers. Users can select from a wide variety of temperature sensors based on the temperature to be measured, measurement location, environmental conditions, and terminal type and shape. The product lineup includes general-purpose, low-cost, and application-specific types.
Funkcje
- Thermal input devices for temperature controllers
- Selectable based on measured temperature, location, environment, and terminal type/shape
- Available in general-purpose, low-cost, and application-specific types
Zastosowania
- Temperature Controller Thermal Input Device
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

