OMRON E3ZM-D67
| Produttore | |
| Cod. Prod. | E3ZM-D67 |
| Cod. LCSC | C2743823 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | Photoelectric, Industrial RoHS |
| Scheda Tecnica | OMRON E3ZM-D67 |
| Conformità RoHS | 1 documenti disponibili |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Produttore | OMRON | |
| Imballo | - | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Produttore | OMRON |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Excellent resistance to detergents, disinfectants, and liquid jet sprays.
- Product lineup includes BGS reflective and through-beam types with built-in slits.
- Ecolab Europe certified.
- SUS316L housing with optimally selected materials throughout; 200 times the durability of E3Z models under 1.5% sodium hydroxide solution at 70℃, suitable for food processing machinery cleaning environments.
- World's first IP69K (DIN 40050-9) protection structure for square metal photoelectric sensors, designed for high-temperature, high-pressure water jet cleaning applications.
- More hygienic form factor and markings: fewer recesses to minimize dust and water accumulation; no labels to prevent foreign matter contamination of food; model and lot numbers applied by laser marking.
- Exceptional environmental resistance by design.
- BGS reflective type available in three models with different fixed sensitivities (rated sensing distances), covering the detection range of E3ZLS61.
- Through-beam type with built-in aperture generates a narrow beam without an external aperture, eliminating malfunctions caused by residual water droplets even after cleaning.
Applicazioni
Traduzione AI
- Processing and packaging of meat or fresh food products
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 166.2925 | $ 166.29 |
Package Standard1/Full Tray | ||
Prezzo migliore per quantità maggiore?
$
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Produttore | OMRON | |
| Imballo | - | |
| Features | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Produttore | OMRON |
| Tipo | Descrizione | |
|---|---|---|
| Imballo | - | |
| Features | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Excellent resistance to detergents, disinfectants, and liquid jet sprays.
- Product lineup includes BGS reflective and through-beam types with built-in slits.
- Ecolab Europe certified.
- SUS316L housing with optimally selected materials throughout; 200 times the durability of E3Z models under 1.5% sodium hydroxide solution at 70℃, suitable for food processing machinery cleaning environments.
- World's first IP69K (DIN 40050-9) protection structure for square metal photoelectric sensors, designed for high-temperature, high-pressure water jet cleaning applications.
- More hygienic form factor and markings: fewer recesses to minimize dust and water accumulation; no labels to prevent foreign matter contamination of food; model and lot numbers applied by laser marking.
- Exceptional environmental resistance by design.
- BGS reflective type available in three models with different fixed sensitivities (rated sensing distances), covering the detection range of E3ZLS61.
- Through-beam type with built-in aperture generates a narrow beam without an external aperture, eliminating malfunctions caused by residual water droplets even after cleaning.
Applicazioni
Traduzione AI
- Processing and packaging of meat or fresh food products
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

