OMRON E3Z-T66-L
| Hersteller | |
| Herst.-Teilenr. | E3Z-T66-L |
| LCSC-Nr. | C2743759 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | Photoelectric, Industrial RoHS |
| Datenblatt | OMRON E3Z-T66-L |
| RoHS-Konformität | 1 Dokumente verfügbar |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Hersteller | OMRON | |
| Verp. | - | |
| Features | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Hersteller | OMRON |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Photoelectric sensor standard product with proven track record of millions of units sold annually.
- Through-beam sensing distance up to 30m, retroreflective up to 4m, diffuse reflective up to 1m.
- Mechanical axis to optical axis deviation within ±2.5°, simplifying optical axis adjustment.
- Unique algorithm prevents external light interference for high stability.
- Built-in amplifier achieves industry-leading sensing distances.
- Mutual interference prevention filter available for through-beam sensors with 10m sensing distance (sold separately). Built-in mutual interference prevention for reflective sensors (up to 2 sensors).
- Long-range through-beam sensor with sensing distance up to 30m (response time: 2ms).
- Extended ambient operating temperature range: -40 ~ 55°C (connector-type main models). Available with PUR cable, high cold-resistance sensor I/O connectors.
- Improved optical-to-mechanical axis alignment for through-beam and retroreflective types, deviation controlled within ±2.5°; optical axis precisely set by mechanical axis mounting alone.
- Output reverse polarity protection (reverse polarity protection diode added to output line) for through-beam receivers and reflective types (except E3Z-LS), protecting NPN output models.
- Fully compliant with EU RoHS Directive; eliminates lead, mercury, cadmium, hexavalent chromium, PBB, and PBDE, with combustible polyethylene packaging.
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 63.7704 | $ 63.77 |
| 200+ | $ 24.6793 | $ 4935.86 |
| 500+ | $ 23.8121 | $ 11906.05 |
| 1,000+ | $ 23.3824 | $ 23382.40 |
Standardgehäuse1/Full Tray | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Hersteller | OMRON | |
| Verp. | - | |
| Features | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Industrial Automation and Controls/Industrial Sensors/Photoelectric, Industrial | |
| Hersteller | OMRON |
| Typ | Beschreibung | |
|---|---|---|
| Verp. | - | |
| Features | - |
Hilfe & FeedbackÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- Photoelectric sensor standard product with proven track record of millions of units sold annually.
- Through-beam sensing distance up to 30m, retroreflective up to 4m, diffuse reflective up to 1m.
- Mechanical axis to optical axis deviation within ±2.5°, simplifying optical axis adjustment.
- Unique algorithm prevents external light interference for high stability.
- Built-in amplifier achieves industry-leading sensing distances.
- Mutual interference prevention filter available for through-beam sensors with 10m sensing distance (sold separately). Built-in mutual interference prevention for reflective sensors (up to 2 sensors).
- Long-range through-beam sensor with sensing distance up to 30m (response time: 2ms).
- Extended ambient operating temperature range: -40 ~ 55°C (connector-type main models). Available with PUR cable, high cold-resistance sensor I/O connectors.
- Improved optical-to-mechanical axis alignment for through-beam and retroreflective types, deviation controlled within ±2.5°; optical axis precisely set by mechanical axis mounting alone.
- Output reverse polarity protection (reverse polarity protection diode added to output line) for through-beam receivers and reflective types (except E3Z-LS), protecting NPN output models.
- Fully compliant with EU RoHS Directive; eliminates lead, mercury, cadmium, hexavalent chromium, PBB, and PBDE, with combustible polyethylene packaging.
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Typ | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

