LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM MAX5253BEAP+T product image
Abbildung ähnlich

MAXIM MAX5253BEAP+T

Hersteller
Herst.-Teilenr.
MAX5253BEAP+T
LCSC-Nr.
C2680086
Verp.
SSOP-20
Kundennummer
Hauptmerkm.
16us 3V~3.6V 1LSB SSOP-20 Digital to Analog Converters (DAC) RoHS
DatenblattMAXIM MAX5253BEAP+T
Alternativteile6
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 27.6054$ 27.61
200+$ 10.6836$ 2136.72
500+$ 10.3086$ 5154.30
1,000+$ 10.1219$ 10121.90
Standardgehäuse2000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
HerstellerMAXIM
Verp.SSOP-20
Settling Time16us
Quiescent Current (Iq)820uA
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
FunctionProgrammable gain;Integrated buffer;Power-down mode;Power-on reset
Integral non - linearity1LSB
Number of Channels4
Resolution (Bits)12;-
Interface TypeSPI;QSPI;MICROWIRE

Merkmale

KI-Übersetzung
  • The MAX5253 combines four low-power, voltage-output, 12-bit digital-to-analog converters (DACs) and four precision output amplifiers in a space-saving, 20-pin package.
  • In addition to the four voltage outputs, each amplifier’s negative input is also available to the user.
  • This facilitates specific gain configurations, remote sensing, and high output drive capacity, making the MAX5253 ideal for industrial-process-control applications.
  • Other features include software shutdown, hardware shutdown lockout, an active-low reset which clears all registers and DACs to zero, a user-programmable logic output, and a serial-data output.
  • Each DAC has a double-buffered input organized as an input register followed by a DAC register.
  • A 16-bit serial word loads data into each input/DAC register.
  • The serial interface is compatible with SPI/QSPI and MICROWIRE.
  • It allows the input and DAC registers to be updated independently or simultaneously with a single software command.
  • The DAC registers can be simultaneously updated through the 3-wire serial interface.
  • All logic inputs are TTL/CMOS-logic compatible.
  • Four 12-Bit DACs with Configurable Output Amplifiers
  • +3.08 to +3.6V Single-Supply Operation
  • Low Supply Current: 0.82mA Normal Operation, Shutdown Mode
  • Reference Inputs are High Impedance in Shutdown
  • Available in 20-Pin SSOP
  • Power-On Reset Clears all Registers and DACs to Zero
  • SPI/QSPI and MICROWIRE Compatible
  • Simultaneous or Independent Control of DACs Through 3-Wire Serial Interface
  • User-Programmable Digital Output

Anwendungen

KI-Übersetzung
  • Industrial Process Controls
  • Automatic Test Equipment
  • Digital Offset and Gain Adjustment
  • Motion Control
  • Remote Industrial Controls
  • Microprocessor-Controlled Systems

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MAX525BCAP+TMAXIMSSOP-203$ 34.6647
MAX5253BCAP+TMAXIMSSOP-200$ 30.6819
MAX5501AGAP+MAXIMSSOP-200$ 7.6567
MAX5501BGAP+MAXIMSSOP-200$ 6.8986
MAX5253ACAP+TMAXIMSSOP-200$ 34.3466
MAX525BEAP+TMAXIMSSOP-200$ 55.8138