Littelfuse/IXYS IXDI614SITR
| Produttore | |
| Cod. Prod. | IXDI614SITR |
| Cod. LCSC | C2677137 |
| Imballo | SOIC-8-EP |
| Numero Cliente | |
| Attr. chiave | 4.5V~35V 14A 14A SOIC-8-EP Gate Drivers RoHS |
| Scheda Tecnica | Littelfuse/IXYS IXDI614SITR |
| Conformità RoHS | 2 documenti disponibili |
| Parti alternative | 2 |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Produttore | Littelfuse/IXYS | |
| Imballo | SOIC-8-EP | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 50ns | |
| High Level Delay Time | 50ns | |
| Quiescent Current | 10uA | |
| Input Logic Level - High | 3V | |
| Voltage - Supply | 4.5V~35V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 14A | |
| Rise Time | 25ns | |
| Fall Time | 18ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 14A | |
| Load Type | MOSFET;IGBT |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Produttore | Littelfuse/IXYS | |
| Imballo | SOIC-8-EP | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 50ns | |
| High Level Delay Time | 50ns | |
| Quiescent Current | 10uA | |
| Input Logic Level - High | 3V | |
| Voltage - Supply | 4.5V~35V |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 14A | |
| Rise Time | 25ns | |
| Fall Time | 18ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 14A | |
| Load Type | MOSFET;IGBT |
Descrizione
The IXDD614 / IXDI614 / IXDN614 high-speed gate drivers are especially well suited for driving the latest IXYS MOSFETs and IGBTs. Each output can source and sink 14A of peak current while producing voltage rise and fall times of less than 30ns. Internal circuitry eliminates cross-conduction and current "shoot-through," making the driver virtually immune to latch up. Low propagation delay with fast rise and fall times make the IXD_614 family ideal for high-frequency and high-power applications. The IXDD614 is configured as a non-inverting driver with an enable. The IXDN614 is configured as a non-inverting driver, and the IXDI614 is configured as an inverting driver. The IXD_614 family is available in an 8-pin DIP (PI), an 8-pin Power SOIC with an exposed metal back (SI), a 5-pin TO-220 (CI), and a 5-pin TO-263 (YI) package.
Caratteristiche
- 14A Peak Source/Sink Drive Current
- Wide Operating Voltage Range: 4.5V to 35V
- -40°C to +125°C Extended Operating Temperature Range
- Logic Input Withstands Negative Swing of up to 5V
- Low Propagation Delay Time
- Low, 10μA Supply Current
- Low Output Impedance
Applicazioni
- Efficient Power MOSFET and IGBT Switching
- Switch Mode Power Supplies
- Motor Controls
- DC to DC Converters
- Class-D Switching Amplifiers
- Pulse Transformer Driver
| Qtà | Pr. unit. | Importo totale |
|---|---|---|
| 1+ | $ 3.5639 | $ 3.56 |
| 10+ | $ 3.4818 | $ 34.82 |
| 30+ | $ 3.426 | $ 102.78 |
| 100+ | $ 3.3703 | $ 337.03 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Produttore | Littelfuse/IXYS | |
| Imballo | SOIC-8-EP | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 50ns | |
| High Level Delay Time | 50ns | |
| Quiescent Current | 10uA | |
| Input Logic Level - High | 3V | |
| Voltage - Supply | 4.5V~35V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 14A | |
| Rise Time | 25ns | |
| Fall Time | 18ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 14A | |
| Load Type | MOSFET;IGBT |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Produttore | Littelfuse/IXYS | |
| Imballo | SOIC-8-EP | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 50ns | |
| High Level Delay Time | 50ns | |
| Quiescent Current | 10uA | |
| Input Logic Level - High | 3V | |
| Voltage - Supply | 4.5V~35V |
| Tipo | Descrizione | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 14A | |
| Rise Time | 25ns | |
| Fall Time | 18ns | |
| Features | Enable shutdown;Interleaved conduction protection | |
| Current - Output High(IOH) | 14A | |
| Load Type | MOSFET;IGBT |
Descrizione
The IXDD614 / IXDI614 / IXDN614 high-speed gate drivers are especially well suited for driving the latest IXYS MOSFETs and IGBTs. Each output can source and sink 14A of peak current while producing voltage rise and fall times of less than 30ns. Internal circuitry eliminates cross-conduction and current "shoot-through," making the driver virtually immune to latch up. Low propagation delay with fast rise and fall times make the IXD_614 family ideal for high-frequency and high-power applications. The IXDD614 is configured as a non-inverting driver with an enable. The IXDN614 is configured as a non-inverting driver, and the IXDI614 is configured as an inverting driver. The IXD_614 family is available in an 8-pin DIP (PI), an 8-pin Power SOIC with an exposed metal back (SI), a 5-pin TO-220 (CI), and a 5-pin TO-263 (YI) package.
Caratteristiche
- 14A Peak Source/Sink Drive Current
- Wide Operating Voltage Range: 4.5V to 35V
- -40°C to +125°C Extended Operating Temperature Range
- Logic Input Withstands Negative Swing of up to 5V
- Low Propagation Delay Time
- Low, 10μA Supply Current
- Low Output Impedance
Applicazioni
- Efficient Power MOSFET and IGBT Switching
- Switch Mode Power Supplies
- Motor Controls
- DC to DC Converters
- Class-D Switching Amplifiers
- Pulse Transformer Driver
C2677137 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Parti alternative
| MPN | Produttore | Imballaggio | Disponibilità | Prezzo unitario | ||
|---|---|---|---|---|---|---|
| IXDD614SITR | Littelfuse/IXYS | SOIC-8-EP | 10 | $ 5.3589 | ||
| IXDD614SI | Littelfuse/IXYS | SOIC-8-EP | 2 | $ 4.2117 |

