LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI SN74CBT6800CDWR product image
Immagini a scopo illustrativo

TI SN74CBT6800CDWR

Produttore
Cod. Prod.
SN74CBT6800CDWR
Cod. LCSC
C2674623
Imballo
SOIC-24-300mil
Numero Cliente
Attr. chiave
4V~5.5V 3uA 0.15ns@5V,50pF SOIC-24-300mil Signal Switches, Multiplexers, Decoders RoHS
Scheda TecnicaTI SN74CBT6800CDWR
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.706$ 1.71
200+$ 0.6612$ 132.24
500+$ 0.6374$ 318.70
1,000+$ 0.6263$ 626.30
Package Standard2000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ProduttoreTI
ImballoSOIC-24-300mil
Type-
Number of Channels-
Voltage - Supply4V~5.5V
Operating Temperature-40℃~+85℃
Quiescent Current3uA
Current - Output High(IOH)-
Propagation Delay0.15ns@5V,50pF
FunctionPower-off protection;Hot-swap protection;Output enable high-impedance
Current - Output Low(IOL)-

Descrizione

Traduzione AI

The SN74CBT6800C is a high-speed TTL-compatible FET bus switch with low ON-state resistance (rₒₙ), allowing for minimal propagation delay. Active Undershoot-Protection Circuitry on the A and B ports of the SN74CBT6800C provides protection for undershoot up to -2V by sensing an undershoot event and ensuring that the switch remains in the proper OFF state. The device also precharges the B port to a user-selectable bias voltage (BIASV) to minimize live-insertion noise. The SN74CBT6800C is a 10-bit bus switch with a single output-enable (ON̅) input. When ON̅ is low, the 10-bit bus switch is ON, and the A port is connected to the B port, allowing bidirectional data flow between ports. When ON̅ is high, the 10-bit bus switch is OFF, and a high-impedance state exists between the A and B ports. The B port is precharged to BIASV through the equivalent of a 10-kΩ resistor when ON̅ is high, or if the device is powered down (Δ(VCC = 0 V)). This device is fully specified for partial-power-down applications using Iₒff. The Iₒff feature ensures that damaging current will not backflow through the device when it is powered down. The device has isolation during power off.

Caratteristiche

Traduzione AI
  • Undershoot Protection for Off-Isolation on A and B Ports Up to −2 V
  • B-Port Outputs Are Precharged by Bias Voltage (BIASV) to Minimize Signal Distortion During Live Insertion and Hot-Plugging
  • Supports PCI Hot Plug
  • Bidirectional Data Flow, With Near-Zero Propagation Delay
  • Low ON-State Resistance (rₒₙ) Characteristics (rₒₙ = 3 Ω Typical)
  • Low Input/Output Capacitance Minimizes Loading and Signal Distortion (Cᵢₒ(OFF) = 5.5 pF Typical)
  • Data and Control Inputs Provide Undershoot Clamp Diodes
  • Low Power Consumption (Icc = 3 μA Max)
  • VCC Operating Range From 4 V to 5.5 V
  • Data I/Os Support 0 to 5-V Signaling Levels (0.8-V, 1.2-V, 1.5-V, 1.8-V, 2.5-V, 3.3-V, 5-V)
  • Control Inputs Can be Driven by TTL or 5-V/3.3-V CMOS Outputs
  • Iₒff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Performance Tested Per JESD 22
    • 2000-V Human-Body Model (A114-B, Class II)
    • 1000-V Charged-Device Model (C101)

Applicazioni

Traduzione AI
  • PCI Interface
  • Memory Interleaving
  • Bus Isolation
  • Low-Distortion Signal Gating