LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM MAX391ESE+T product image
Abbildung ähnlich

MAXIM MAX391ESE+T

Hersteller
Herst.-Teilenr.
MAX391ESE+T
LCSC-Nr.
C2673753
Verp.
SO-16
Kundennummer
Hauptmerkm.
30Ω 4 SO-16 Analog Switches, Multiplexers, Demultiplexers RoHS
DatenblattMAXIM MAX391ESE+T
RoHS-Konformität1 Dokumente verfügbar
Alternativteile1
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 4.8805$ 4.88
200+$ 1.8886$ 377.72
500+$ 1.8223$ 911.15
1,000+$ 1.7899$ 1789.90
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
HerstellerMAXIM
Verp.SO-16
FeaturesFault protection
Operating Temperature-40℃~+85℃
Ron30Ω
Voltage - Supply3V~15V;-8V~8V
Number of Channels4
Con22pF

Beschreibung

KI-Übersetzung

The MAX391/MAX392/MAX393 are precision, quad, single-pole/single-throw (SPST) analog switches designed to operate at +3V, +5V or ±5V. The MAX391 has four normally closed (NC) switches, and the MAX392 has four normally open (NO) switches. The MAX393 has two NO and two NC switches. All three devices offer low leakage (100pA max) and fast switching speeds (tON ≤ 130ns, tOFF ≤ 75ns). Power consumption is just 1μW—ideal for battery-operated equipment. All devices operate from a single +3V to +15V supply or from dual ±3.0V to ±8V supplies. With ±5V supplies, the MAX391/MAX392/MAX393 offer guaranteed 2Ω max channel-to-channel matching, 30Ω max on-resistance (RoN), and 4Ω max RoN flatness over the specified range. These switches are also fully specified for single +5V operation, with 2Ω max RoN match, 60Ω max RoN, and 6Ω max flatness. These low-voltage switches also offer 5pC max charge injection, and ESD protection is greater than 2000V, per method 3015.7.

Merkmale

KI-Übersetzung
  • Low On-Resistance, 20Ω Typical
  • Guaranteed On-Resistance Match Between Channels, <2Ω
  • Guaranteed On-Resistance Flatness Over Signal Range, 4Ω Max
  • Guaranteed Charge Injection, <5pC
  • Improved Leakage Over Temperature, <2.5nA at ±85°C
  • Electrostatic Discharge >2000V per Method 3015.7
  • Single-Supply Operation (+3V to +15V), Bipolar-Supply Operation ±3V to ±8V
  • Low Power Consumption, <1μW
  • TTL/CMOS-Logic Compatible

Anwendungen

KI-Übersetzung
  • Battery-Operated Systems
  • Sample-and-Hold Circuits
  • Heads-Up Displays
  • Audio and Video Switching
  • Test Equipment
  • Communications Systems
  • ±5V DACs and ADCs
  • PBX, PABX

Alternativteile

MPNHerstellerVerpackungVerfügbarkeitStückpreis
MAX391ESE+MAXIMSO-160$ 4.0482