TI CD74HC4067M96E4
| 제조업체 | |
| 제조사 품번 | CD74HC4067M96E4 |
| LCSC 번호 | C2673519 |
| 포장 | SOIC-24-300mil |
| 고객 번호 | |
| 주요 제원 | High-Speed CMOS Logic 16-Channel Analog Multiplexer/Demultiplexer |
| 데이터시트 | TI CD74HC4067M96E4 |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| 제조업체 | TI | |
| 포장 | SOIC-24-300mil | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ | |
| Ron | 70Ω | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 1 | |
| Con | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| 제조업체 | TI | |
| 포장 | SOIC-24-300mil | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ |
| 타입 | 설명 | |
|---|---|---|
| Ron | 70Ω | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 1 | |
| Con | - |
개요
The CD74HC4067 and CD74HCT4067 devices are digitally controlled analog switches that utilize silicon-gate CMOS technology to achieve operating speeds similar to LSTTL, with the low power consumption of standard CMOS integrated circuits. These analog multiplexers/demultiplexers control analog voltages that may vary across the voltage supply range. They are bidirectional switches thus allowing any analog input to be used as an output and vice-versa. The switches have low “on” resistance and low “off” leakages. In addition, these devices have an enable control which when high will disable all switches to their “off” state.
주요 특징
- Wide Analog Input Voltage Range
- Low “ON” Resistance - VCC = 4.5V ... 70Ω(Typ) - Vcc = 6V ... 60Ω(Typ)
- Fast Switching and Propagation Speeds
- “Break-Before-Make” Switching...6ns (Typ) at 4.5V
- Available in Both Narrow and Wide-Body Plastic Packages
- Fanout (Over Temperature Range) - Standard Outputs... 10 LSTTL Loads - Bus Driver Outputs ... 15 LSTTL Loads
- Wide Operating Temperature Range ... -55°C to 125°C
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types - 2V to 6V Operation - High Noise Immunity: NIL = 30%, N1H = 30% of Vcc at Vcc = 5V
- HCT Types - 4.5V to 5.5V Operation - Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min) - CMOS Input Compatibility, I ≤ 1μA at VOL, VOH
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.5308 | $ 0.53 |
| 200+ | $ 0.2053 | $ 41.06 |
| 500+ | $ 0.1991 | $ 99.55 |
| 1,000+ | $ 0.1945 | $ 194.50 |
표준 패키지2000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| 제조업체 | TI | |
| 포장 | SOIC-24-300mil | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ | |
| Ron | 70Ω | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 1 | |
| Con | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| 제조업체 | TI | |
| 포장 | SOIC-24-300mil | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ |
| 타입 | 설명 | |
|---|---|---|
| Ron | 70Ω | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 1 | |
| Con | - |
개요
The CD74HC4067 and CD74HCT4067 devices are digitally controlled analog switches that utilize silicon-gate CMOS technology to achieve operating speeds similar to LSTTL, with the low power consumption of standard CMOS integrated circuits. These analog multiplexers/demultiplexers control analog voltages that may vary across the voltage supply range. They are bidirectional switches thus allowing any analog input to be used as an output and vice-versa. The switches have low “on” resistance and low “off” leakages. In addition, these devices have an enable control which when high will disable all switches to their “off” state.
주요 특징
- Wide Analog Input Voltage Range
- Low “ON” Resistance - VCC = 4.5V ... 70Ω(Typ) - Vcc = 6V ... 60Ω(Typ)
- Fast Switching and Propagation Speeds
- “Break-Before-Make” Switching...6ns (Typ) at 4.5V
- Available in Both Narrow and Wide-Body Plastic Packages
- Fanout (Over Temperature Range) - Standard Outputs... 10 LSTTL Loads - Bus Driver Outputs ... 15 LSTTL Loads
- Wide Operating Temperature Range ... -55°C to 125°C
- Balanced Propagation Delay and Transition Times
- Significant Power Reduction Compared to LSTTL Logic ICs
- HC Types - 2V to 6V Operation - High Noise Immunity: NIL = 30%, N1H = 30% of Vcc at Vcc = 5V
- HCT Types - 4.5V to 5.5V Operation - Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min) - CMOS Input Compatibility, I ≤ 1μA at VOL, VOH
C2673519 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

