LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MAXIM MAX3044CSE+T product image
Abbildung ähnlich

MAXIM MAX3044CSE+T

Hersteller
Herst.-Teilenr.
MAX3044CSE+T
LCSC-Nr.
C2672290
Verp.
SO-16-300mil
Kundennummer
Hauptmerkm.
4.75V~5.25V Driver 2.5Mbps SO-16-300mil Drivers, Receivers, Transceivers RoHS
DatenblattMAXIM MAX3044CSE+T
RoHS-Konformität1 Dokumente verfügbar
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 5.6458$ 5.65
200+$ 2.1849$ 436.98
500+$ 2.1093$ 1054.65
1,000+$ 2.0707$ 2070.70
Standardgehäuse2500/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
HerstellerMAXIM
Verp.SO-16-300mil
Voltage - Supply4.75V~5.25V
TypeDriver
Data Rate2.5Mbps
Operating Temperature0℃~+70℃
Number of Drivers4
FeaturesHot-swap protection;Enable shutdown;Low-power mode
Number of Receivers0

Beschreibung

KI-Übersetzung

The MAX3040–MAX3045 is a family of 5V quad RS485/RS-422 transmitters designed for digital data transmission over twisted-pair balanced lines. All transmitter outputs are protected to ±10kV using the Human Body Model. In addition the MAX3040–MAX3045 withstand ±4KV per IEC 1000-4-4 Electrical Fast Transient/Burst Stressing. The MAX3040/MAX3043 (250kbps) and the MAX3041/MAX3044 (2.5Mbps) are slew-rate limited transmitters that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free transmission. The MAX3040–MAX3045 feature a hot-swap capability that eliminates false transitions on the data cable during power-up or hot insertion. The MAX3042B/MAX3045B are optimized for data transfer rates up to 20Mbps, the MAX3041/MAX3044 for data rates up to 2.5Mbps, and the MAX3040/MAX3043 for data rates up to 250kbps. The MAX3040–MAX3045 offer optimum performance when used with the MAX3093E or MAX3095 5V quad differential line receivers or MAX3094E/MAX3096 3V quad differential line receivers. The MAX3040–MAX3045 are ESD-protected pin-compatible, low-power upgrades to the industry-standard ‘SN75174 and ‘DS26LS31C. They are available in spacesaving TSSOP, narrow SO, and wide SO packages.

Merkmale

KI-Übersetzung
  • ESD Protection: ±10kV — Human Body Model
  • Single +5V Operation
  • Guaranteed Device-to-Device Skew (MAX3040/MAX3041/MAX3043/MAX3044)
  • Pin-Compatible with ‘SN75174, ‘26LS31C and LTC487
  • Hot-Swappable for Telecom Applications
  • Up to 20Mbps Data Rate (MAX3042B/MAX3045B)
  • Slew-Rate Limited (Data Rates at 2.5Mbps and 250kbps)
  • 2nA Low-Power Shutdown Mode
  • 1mA Operating Supply Current
  • ±4kV EFT Fast Transient Burst Immunity per IEC 1000-4-4
  • Level 2 Surge Immunity per IEC 1000-4-5, Unshielded Cable Model
  • Ultra-Small 16-Pin TSSOP, 16-Pin Narrow SO, and Wide 16-Pin SO