ROHM BU90T81-E2
| Hersteller | |
| Herst.-Teilenr. | BU90T81-E2 |
| LCSC-Nr. | C2671482 |
| Verp. | VFBGA-48 |
| Kundennummer | |
| Hauptmerkm. | 27bit LVDS Transmitter |
| Datenblatt | ROHM BU90T81-E2 |
| RoHS-Konformität | 2 Dokumente verfügbar |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | ROHM | |
| Verp. | VFBGA-48 | |
| Type | Driver | |
| Voltage - Supply | 1.65V~1.95V | |
| Data Rate | - | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Drivers | 4 | |
| Level Standard | LVCMOS;LVDS | |
| Features | Low power standby / automatic shutdown on failure;Configurable output swing | |
| Number of Receivers | 0 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | ROHM | |
| Verp. | VFBGA-48 | |
| Type | Driver | |
| Voltage - Supply | 1.65V~1.95V | |
| Data Rate | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -20℃~+85℃ | |
| Number of Drivers | 4 | |
| Level Standard | LVCMOS;LVDS | |
| Features | Low power standby / automatic shutdown on failure;Configurable output swing | |
| Number of Receivers | 0 |
Beschreibung
The BU90T81 transmitter operates from 20MHz to 112MHz wide clock range, and 27bits data of parallel LVCMOS level inputs (R/G/B 24bits and VSYNC, HSYNC, DE) are converted to four channels of LVDS data stream. Data is transmitted seven times (7X) stream and reduce cable number by 3 (1/3) or less. The BU90T81 operates from a single 1.8V supply for low power. And the BU90T81 has low swing mode to be able to expect further low power and low EMI.
Merkmale
- 24bits data of parallel LVCMOS level inputs are converted to four channels of LVDS data stream.
- Support clock frequency from 20MHz up to 112MHz.
- Low power 1.8V CMOS design
- Power down mode
- Clock edge selectable
- Support 6bit/8bit mode selectable
- Support reduced swing LVDS for low EMI.
- Support LVDS Outputs pin reverse function
- Support spread spectrum clock generator input
Anwendungen
- Tablet
- Netbook PC
- Digital Picture Frame
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 2.1082 | $ 2.11 |
| 200+ | $ 0.8172 | $ 163.44 |
| 500+ | $ 0.7873 | $ 393.65 |
| 1,000+ | $ 0.7731 | $ 773.10 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | ROHM | |
| Verp. | VFBGA-48 | |
| Type | Driver | |
| Voltage - Supply | 1.65V~1.95V | |
| Data Rate | - | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Drivers | 4 | |
| Level Standard | LVCMOS;LVDS | |
| Features | Low power standby / automatic shutdown on failure;Configurable output swing | |
| Number of Receivers | 0 |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Hersteller | ROHM | |
| Verp. | VFBGA-48 | |
| Type | Driver | |
| Voltage - Supply | 1.65V~1.95V | |
| Data Rate | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating Temperature | -20℃~+85℃ | |
| Number of Drivers | 4 | |
| Level Standard | LVCMOS;LVDS | |
| Features | Low power standby / automatic shutdown on failure;Configurable output swing | |
| Number of Receivers | 0 |
Beschreibung
The BU90T81 transmitter operates from 20MHz to 112MHz wide clock range, and 27bits data of parallel LVCMOS level inputs (R/G/B 24bits and VSYNC, HSYNC, DE) are converted to four channels of LVDS data stream. Data is transmitted seven times (7X) stream and reduce cable number by 3 (1/3) or less. The BU90T81 operates from a single 1.8V supply for low power. And the BU90T81 has low swing mode to be able to expect further low power and low EMI.
Merkmale
- 24bits data of parallel LVCMOS level inputs are converted to four channels of LVDS data stream.
- Support clock frequency from 20MHz up to 112MHz.
- Low power 1.8V CMOS design
- Power down mode
- Clock edge selectable
- Support 6bit/8bit mode selectable
- Support reduced swing LVDS for low EMI.
- Support LVDS Outputs pin reverse function
- Support spread spectrum clock generator input
Anwendungen
- Tablet
- Netbook PC
- Digital Picture Frame
C2671482 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

