TI MAX3318IDBR
| Producent | |
| Nr części prod. | MAX3318IDBR |
| Nr LCSC | C2671360 |
| Opak. | SSOP-20-208mil |
| Numer Klienta | |
| Klucz. cechy | RS-232 Transceiver with ESD Protection |
| Karta Katalogowa | TI MAX3318IDBR |
| Zgodność z RoHS | 2 dokumentów dostępnych |
| Części alternatywne | 9 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Producent | TI | |
| Opak. | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 2.25V~3V | |
| Data Rate | 460Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 300uA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Producent | TI | |
| Opak. | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 2.25V~3V | |
| Data Rate | 460Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 300uA |
Opis
The MAX3318 is a dual-driver, dual-receiver, RS-232 compatible transceiver. The device features autopower-down plus and enhanced electrostatic discharge (ESD) protection integrated into the chip. Driver output and receiver input are protected to ±8 kV using the IEC 61000-4-2 Air-Gap Discharge method, ±8 kV using the IEC 61000-4-2 Contact Discharge method, and ±15 kV using the HumanBody Model (HBM). The device operates at a data rate of 460 kbps. The transceiver has a proprietary low-dropout driver output stage enabling RS-232-compatible operation from a 2.25-V to 3-V supply with a dual charge pump. The charge pump requires only four 0.1-μF capacitors and features a logic-level output (READY) that asserts when the charge pump is regulating and the device is ready to begin transmitting. The MAX3318 achieves a 1-μA supply current using the auto-power-down feature. This device automatically enters a low-power power-down mode when the RS-232 cable is disconnected or the drivers of the connected peripherals are inactive for more than 30 s. The device turns on again when it senses a valid transition at any driver or receiver input. Auto power down saves power without changes to the existing BIOS or operating system. This device is available in two space-saving packages: 20-pin SSOP and 20-pin TSSOP.
Funkcje
- ESD Protection for RS-232 I/O Pins – ±15 kV (Human-Body Model) ±8 kV (IEC 61000-4-2, Contact Discharge) ±8 kV (IEC 61000-4-2, Air-Gap Discharge)
- 300-μA Operating Supply Current
- 1-μA Low-Power Standby (With Receivers Active) Mode
- Designed to Transmit at a Data Rate of 460 kbps
- Auto-Power-Down Plus Option Features Flexible Power-Saving Mode
- Operates From a Single 2.25-V to 3-V VCC Supply
Zastosowania
- Battery-Powered Systems
- PDAs
- Cellular Phones
- Notebooks
- Hand-Held Equipment Pagers
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 3.6711 | $ 3.67 |
| 10+ | $ 3.5851 | $ 35.85 |
| 30+ | $ 3.5282 | $ 105.85 |
| 100+ | $ 3.4698 | $ 346.98 |
Standardowa Obudowa2000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Producent | TI | |
| Opak. | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 2.25V~3V | |
| Data Rate | 460Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 300uA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Producent | TI | |
| Opak. | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 2.25V~3V | |
| Data Rate | 460Kbps | |
| Operating Temperature | -40℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 300uA |
Opis
The MAX3318 is a dual-driver, dual-receiver, RS-232 compatible transceiver. The device features autopower-down plus and enhanced electrostatic discharge (ESD) protection integrated into the chip. Driver output and receiver input are protected to ±8 kV using the IEC 61000-4-2 Air-Gap Discharge method, ±8 kV using the IEC 61000-4-2 Contact Discharge method, and ±15 kV using the HumanBody Model (HBM). The device operates at a data rate of 460 kbps. The transceiver has a proprietary low-dropout driver output stage enabling RS-232-compatible operation from a 2.25-V to 3-V supply with a dual charge pump. The charge pump requires only four 0.1-μF capacitors and features a logic-level output (READY) that asserts when the charge pump is regulating and the device is ready to begin transmitting. The MAX3318 achieves a 1-μA supply current using the auto-power-down feature. This device automatically enters a low-power power-down mode when the RS-232 cable is disconnected or the drivers of the connected peripherals are inactive for more than 30 s. The device turns on again when it senses a valid transition at any driver or receiver input. Auto power down saves power without changes to the existing BIOS or operating system. This device is available in two space-saving packages: 20-pin SSOP and 20-pin TSSOP.
Funkcje
- ESD Protection for RS-232 I/O Pins – ±15 kV (Human-Body Model) ±8 kV (IEC 61000-4-2, Contact Discharge) ±8 kV (IEC 61000-4-2, Air-Gap Discharge)
- 300-μA Operating Supply Current
- 1-μA Low-Power Standby (With Receivers Active) Mode
- Designed to Transmit at a Data Rate of 460 kbps
- Auto-Power-Down Plus Option Features Flexible Power-Saving Mode
- Operates From a Single 2.25-V to 3-V VCC Supply
Zastosowania
- Battery-Powered Systems
- PDAs
- Cellular Phones
- Notebooks
- Hand-Held Equipment Pagers
C2671360 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| MAX3318CDBR | TI | SSOP-20-208mil | 0 | $ 4.9055 | ||
| MAX3317EEAP | MAXIM | SSOP-20 | 0 | $ 4.4608 | ||
| MAX3318EEAP | MAXIM | SSOP-20 | 0 | $ 4.9468 | ||
| MAX3318EIDBR | TI | SSOP-20-208mil | 0 | $ 2.624 | ||
| TRS3318EIDBR | TI | SSOP-20-208mil | 0 | $ 5.9265 | ||
| TRS3318ECDBR | TI | SSOP-20-208mil | 0 | $ 4.9055 | ||
| MAX3318ECDBR | TI | SSOP-20-208mil | 0 | $ 5.519 | ||
| MAX3318ECDB | TI | SSOP-20 | 0 | $ 2.6432 | ||
| MAX3318EAP | MAXIM | SSOP-20 | 0 | $ 9.1684 |

