LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MAXIM MAX121CAP+T product image
Immagini a scopo illustrativo

MAXIM MAX121CAP+T

Produttore
Cod. Prod.
MAX121CAP+T
Cod. LCSC
C2670920
Imballo
SSOP-20-208mil
Numero Cliente
Attr. chiave
SPI SSOP-20-208mil Analog to Digital Converters (ADC) RoHS
Scheda TecnicaMAXIM MAX121CAP+T
Conformità RoHS1 documenti disponibili
Parti alternative2
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 36.5392$ 36.54
200+$ 14.1398$ 2827.96
500+$ 13.643$ 6821.50
1,000+$ 13.3977$ 13397.70
Package Standard2000/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ProduttoreMAXIM
ImballoSSOP-20-208mil
Operating Temperature0℃~+70℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply5V;10.8V~15.75V
Number of Channels1
Integral non - linearity2LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency100kHz~5.5MHz
FeaturesBipolar input;Bipolar power supply;FIFO buffer
Resolution(Bits)308kHz;14
S/N Ratio78dB
DNL (LSB)1.5LSB
ADC architectureSAR
Programmable GainNot supported

Descrizione

Traduzione AI

The MAX121 is a complete, BiCMOS, serial-output, sampling 14-bit analog-to-digital converter (ADC) that combines an on-chip track/hold and a low-drift, low-noise, buried-zener voltage reference with fast conversion speed and low power consumption. The throughput rate is as high as 308k samples per second (ksps). The full-scale analog input range is ±5V. The MAX121 utilizes the successive-approximation architecture with a high-speed DAC to achieve both fast conversion speeds and low-power operation. Operating with +5V and -12V or -15V power supplies, power consumption is only 210mW. The MAX121 can be directly interfaced to the serial port of most popular digital-signal processors, and comes in space-saving 16-pin DIP and SO and smaller 20-pin SSOP packages. The MAX121 operates with TTL- and CMOS-compatible clocks in the frequency range from 1.1MHz to 5.5MHz. All logic inputs and outputs are TTL- and CMOS-compatible.

Caratteristiche

Traduzione AI
  • 14-Bit Resolution
  • 2.9μs Conversion Time/308ksps Throughput
  • 400ns Acquisition Time
  • Low Noise and Distortion
  • 78dB SINAD
  • -85dB THD
  • ±5V Bipolar Input Range, Overvoltage Tolerant to ±15V
  • 210mW Power Dissipation
  • Continuous-Conversion Mode Available
  • 30ppm/°C, -5V Internal Reference
  • Interfaces to DSP Processors
  • 16-Pin DIP and SO Packages, 20-Pin SSOP Package

Applicazioni

Traduzione AI
  • Digital Signal Processing
  • Audio and Telecom Processing
  • Speech Recognition and Synthesis
  • DSP Servo Control Spectrum Analysis

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
MAX121CAP+MAXIMSSOP-20-208mil0$ 29.6777
MAX121EAP+MAXIMSSOP-200$ 69.8116