MAXIM MX674AKCWI+T
| Hersteller | |
| Herst.-Teilenr. | MX674AKCWI+T |
| LCSC-Nr. | C2670836 |
| Verp. | SOIC-28-300mil |
| Kundennummer | |
| Hauptmerkm. | 11.4V~16.5V SOIC-28-300mil Analog to Digital Converters (ADC) RoHS |
| Datenblatt | MAXIM MX674AKCWI+T |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | MAXIM | |
| Verp. | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Bipolar power supply | |
| Interface | - | |
| Resolution(Bits) | -;12 | |
| Voltage - Supply | 11.4V~16.5V | |
| Number of Channels | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | MAXIM | |
| Verp. | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Bipolar power supply |
| Typ | Beschreibung | |
|---|---|---|
| Interface | - | |
| Resolution(Bits) | -;12 | |
| Voltage - Supply | 11.4V~16.5V | |
| Number of Channels | - |
Beschreibung
The MAX174/MX574A/MX674A are complete 12-bit analog-to-digital converters (ADCs) that combine high speed, low-power consumption, and on-chip clock and voltage reference. The maximum conversion times are 8μs (MAX174), 15μs (MX674A), and 25μs (MX574A). BiCMOS construction reduces power dissipation 3 times (150mW) over comparable devices. The internal buried zener reference provides low-drift and low-noise performance. External component requirements are limited to only decoupling capacitors and fixed resistors. The versatile analog input structure allows for 0 to +10V or 0 to +20V unipolar or ±5V or ±10V bipolar input ranges with pin strapping. The MAX174/MX574A/MX674A use standard microprocessor interface architectures and can be interfaced to 8-, 12-, and 16-bit wide buses. Three-state data outputs are controlled by CS, CE, and R/C logic inputs.
Merkmale
- Complete ADC with Reference and Clock
- 12-Bit Resolution and Linearity
- No Missing Codes Over Temperature
- 150mW Power Dissipation 8μs (MAX174), 15μs (MX674A), and 25μs (MX574A) Max Conversion Times
- Precision Low TC Reference: 10ppm/°C
- Monolithic BiCMOS Construction 150ns Maximum Data Access Time
Anwendungen
- Digital Signal Processing
- High-Accuracy Process Control
- High-Speed Data Acquisition
- Electro-Mechanical Systems
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 52.5845 | $ 52.58 |
| 200+ | $ 20.3503 | $ 4070.06 |
| 500+ | $ 19.6344 | $ 9817.20 |
| 1,000+ | $ 19.281 | $ 19281.00 |
Standardgehäuse1000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | MAXIM | |
| Verp. | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Bipolar power supply | |
| Interface | - | |
| Resolution(Bits) | -;12 | |
| Voltage - Supply | 11.4V~16.5V | |
| Number of Channels | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Hersteller | MAXIM | |
| Verp. | SOIC-28-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Bipolar power supply |
| Typ | Beschreibung | |
|---|---|---|
| Interface | - | |
| Resolution(Bits) | -;12 | |
| Voltage - Supply | 11.4V~16.5V | |
| Number of Channels | - |
Beschreibung
The MAX174/MX574A/MX674A are complete 12-bit analog-to-digital converters (ADCs) that combine high speed, low-power consumption, and on-chip clock and voltage reference. The maximum conversion times are 8μs (MAX174), 15μs (MX674A), and 25μs (MX574A). BiCMOS construction reduces power dissipation 3 times (150mW) over comparable devices. The internal buried zener reference provides low-drift and low-noise performance. External component requirements are limited to only decoupling capacitors and fixed resistors. The versatile analog input structure allows for 0 to +10V or 0 to +20V unipolar or ±5V or ±10V bipolar input ranges with pin strapping. The MAX174/MX574A/MX674A use standard microprocessor interface architectures and can be interfaced to 8-, 12-, and 16-bit wide buses. Three-state data outputs are controlled by CS, CE, and R/C logic inputs.
Merkmale
- Complete ADC with Reference and Clock
- 12-Bit Resolution and Linearity
- No Missing Codes Over Temperature
- 150mW Power Dissipation 8μs (MAX174), 15μs (MX674A), and 25μs (MX574A) Max Conversion Times
- Precision Low TC Reference: 10ppm/°C
- Monolithic BiCMOS Construction 150ns Maximum Data Access Time
Anwendungen
- Digital Signal Processing
- High-Accuracy Process Control
- High-Speed Data Acquisition
- Electro-Mechanical Systems
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternativteile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| MX674AKCWI | MAXIM | SO-28-300mil | 0 | $ 101.8487 |

