LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI ADC34J43IRGZR product image
Immagini a scopo illustrativo

TI ADC34J43IRGZR

Produttore
Cod. Prod.
ADC34J43IRGZR
Cod. LCSC
C2670832
Imballo
VQFN-48-EP(7x7)
Numero Cliente
Attr. chiave
JESD204B 1.7V~1.9V VQFN-48-EP(7x7) Analog to Digital Converters (ADC) RoHS
Scheda TecnicaTI ADC34J43IRGZR
Conformità RoHS1 documenti disponibili
Parti alternative3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 162.7871$ 162.79
200+$ 62.9967$ 12599.34
500+$ 60.7834$ 30391.70
1,000+$ 59.6894$ 59689.40
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ProduttoreTI
ImballoVQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
InterfaceJESD204B
Quiescent Current (Iq)-
Voltage - Supply1.7V~1.9V
Number of Channels4
Integral non - linearity-
Voltage Reference-
Clock/OscillatorExternal
Clock Frequency15MHz~80MHz
FeaturesMulti-chip synchronization
Resolution(Bits)50MHz;14
S/N Ratio72dB
ADC architecture-
Programmable GainNot supported

Descrizione

Traduzione AI

The ADC34J4x is a high-linearity, ultra-low-power, quad-channel, 14-bit, 50MSPS to 160MSPS ADC. These devices are specifically designed to support demanding high input frequency signals with wide dynamic range requirements. When the SYSREF input enables whole-system synchronization, the clock input divider provides greater flexibility in system clock architecture design. The ADC34J4x series supports serial CML and JESD204B interfaces, reducing the number of interface lines and achieving high system integration. The JESD204B interface is a serial interface that serializes the data output of each ADC through a single differential pair. An internal PLL multiplies the incoming ADC sampling clock by 20 to obtain the bit clock used for serial output of 14-bit data per channel. The ADC34J4x devices support Subclass 1 with interface rates up to 3.2Gbps.

Applicazioni

Traduzione AI
  • Multi-carrier, multi-mode cellular base stations
  • Radar and smart antenna arrays
  • Motor control feedback
  • Network and vector analyzers
  • Communications test equipment
  • Non-destructive testing
  • Microwave receivers
  • SDR quadrature and diversity radio receivers

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
ADC34J44IRGZTTIVQFN-48-EP(7x7)0$ 309.9414
ADC34J42IRGZTTIHVQFN-48-EP(7x7)0$ 60.3143
ADC34J44IRGZRTIVQFN-48-EP(7x7)0$ 302.3154