TI ADS1211E/1KG4
| Producent | |
| Nr części prod. | ADS1211E/1KG4 |
| Nr LCSC | C2670765 |
| Opak. | SSOP-28-208mil |
| Numer Klienta | |
| Klucz. cechy | SPI 4.75V~5.25V SSOP-28-208mil Analog to Digital Converters (ADC) RoHS |
| Karta Katalogowa | TI ADS1211E/1KG4 |
| Zgodność z RoHS | 1 dokumentów dostępnych |
| Części alternatywne | 3 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Producent | TI | |
| Opak. | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 2.2mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 4 | |
| Integral non - linearity | - | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 500kHz~10MHz | |
| Features | Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration | |
| Resolution(Bits) | 2.4Hz;24 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Producent | TI | |
| Opak. | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 2.2mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 4 | |
| Integral non - linearity | - |
| Typ | Opis | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 500kHz~10MHz | |
| Features | Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration | |
| Resolution(Bits) | 2.4Hz;24 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Opis
The ADS1210 and ADS1211 are precision, wide dynamic range, delta-sigma Analog-to-Digital (A/D) converters with 24-bit resolution operating from a single +5V supply. The differential inputs are ideal for direct connection to transducers or low-level voltage signals. The delta-sigma architecture is used for wide dynamic range and to ensure 22 bits of no-missing-code performance. An effective resolution of 23 bits is achieved through the use of a very low-noise input amplifier at conversion rates up to 10Hz. Effective resolutions of 20 bits can be maintained up to a sample rate of 1kHz through the use of the unique Turbo modulator mode of operation. The dynamic range of the converters is further increased by providing a low-noise programmable gain amplifier with a gain range of 1 to 16 in binary steps. The ADS1210 and ADS1211 are designed for high resolution measurement applications in smart transmitters, industrial process control, weigh scales, chromatography, and portable instrumentation. Both converters include a flexible synchronous serial interface that is SPI-compatible and also offers a two-wire control mode for low cost isolation. The ADS1210 is a single-channel converter and is offered in both 18-pin DIP and 18-lead SOIC packages. The ADS1211 includes a 4-channel input multiplexer and is available in 24-pin DIP, 24-lead SOIC, and 28-lead SSOP packages.
Funkcje
- DELTA-SIGMA A/D CONVERTER 23 BITS EFFECTIVE RESOLUTION AT 10Hz AND 20 BITS AT 1000Hz
- DIFFERENTIAL INPUTS
- PROGRAMMABLE GAIN AMPLIFIER FLEXIBLE SPI™-COMPATIBLE SSI INTERFACE WITH 2-WIRE MODE
- PROGRAMMABLE CUT-OFF FREQUENCY UP TO 15.6kHz
- INTERNAL/EXTERNAL REFERENCE
- ON-CHIP SELF-CALIBRATION
- ADS1211 INCLUDES 4-CHANNEL MUX
Zastosowania
- INDUSTRIAL PROCESS CONTROL
- INSTRUMENTATION
- BLOOD ANALYSIS
- SMART TRANSMITTERS
- PORTABLE INSTRUMENTS
- WEIGH SCALES
- PRESSURE TRANSDUCERS
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 30.0062 | $ 30.01 |
| 200+ | $ 11.6125 | $ 2322.50 |
| 500+ | $ 11.2051 | $ 5602.55 |
| 1,000+ | $ 11.003 | $ 11003.00 |
Standardowa Obudowa1000/Full Reel | ||
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Producent | TI | |
| Opak. | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 2.2mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 4 | |
| Integral non - linearity | - | |
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 500kHz~10MHz | |
| Features | Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration | |
| Resolution(Bits) | 2.4Hz;24 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Producent | TI | |
| Opak. | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 2.2mA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 4 | |
| Integral non - linearity | - |
| Typ | Opis | |
|---|---|---|
| Voltage Reference | Built-in;External | |
| Clock/Oscillator | Built-in;External | |
| Clock Frequency | 500kHz~10MHz | |
| Features | Multiplexers;Integrated modulator;Built-in digital filter;Auto calibration | |
| Resolution(Bits) | 2.4Hz;24 | |
| S/N Ratio | - | |
| DNL (LSB) | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Opis
The ADS1210 and ADS1211 are precision, wide dynamic range, delta-sigma Analog-to-Digital (A/D) converters with 24-bit resolution operating from a single +5V supply. The differential inputs are ideal for direct connection to transducers or low-level voltage signals. The delta-sigma architecture is used for wide dynamic range and to ensure 22 bits of no-missing-code performance. An effective resolution of 23 bits is achieved through the use of a very low-noise input amplifier at conversion rates up to 10Hz. Effective resolutions of 20 bits can be maintained up to a sample rate of 1kHz through the use of the unique Turbo modulator mode of operation. The dynamic range of the converters is further increased by providing a low-noise programmable gain amplifier with a gain range of 1 to 16 in binary steps. The ADS1210 and ADS1211 are designed for high resolution measurement applications in smart transmitters, industrial process control, weigh scales, chromatography, and portable instrumentation. Both converters include a flexible synchronous serial interface that is SPI-compatible and also offers a two-wire control mode for low cost isolation. The ADS1210 is a single-channel converter and is offered in both 18-pin DIP and 18-lead SOIC packages. The ADS1211 includes a 4-channel input multiplexer and is available in 24-pin DIP, 24-lead SOIC, and 28-lead SSOP packages.
Funkcje
- DELTA-SIGMA A/D CONVERTER 23 BITS EFFECTIVE RESOLUTION AT 10Hz AND 20 BITS AT 1000Hz
- DIFFERENTIAL INPUTS
- PROGRAMMABLE GAIN AMPLIFIER FLEXIBLE SPI™-COMPATIBLE SSI INTERFACE WITH 2-WIRE MODE
- PROGRAMMABLE CUT-OFF FREQUENCY UP TO 15.6kHz
- INTERNAL/EXTERNAL REFERENCE
- ON-CHIP SELF-CALIBRATION
- ADS1211 INCLUDES 4-CHANNEL MUX
Zastosowania
- INDUSTRIAL PROCESS CONTROL
- INSTRUMENTATION
- BLOOD ANALYSIS
- SMART TRANSMITTERS
- PORTABLE INSTRUMENTS
- WEIGH SCALES
- PRESSURE TRANSDUCERS
C2670765 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Części alternatywne
| MPN | Producent | Opakowanie | Dostępność | Cena jednostkowa | ||
|---|---|---|---|---|---|---|
| ADS1241E | TI | SSOP-28-208mil | 21 | $ 9.319 | ||
| ADS1211E | TI | SSOP-28-208mil | 0 | $ 22.4366 | ||
| LTC2404CG#PBF | ADI | SSOP-28-208mil | 0 | $ 13.4847 |

