LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MAXIM MAX153CAP+T product image
Zdjęcia poglądowe

MAXIM MAX153CAP+T

Producent
Nr części prod.
MAX153CAP+T
Nr LCSC
C2670604
Opak.
SSOP-20-208mil
Numer Klienta
Klucz. cechy
5V SSOP-20-208mil Analog to Digital Converters (ADC) RoHS
Karta KatalogowaMAXIM MAX153CAP+T
Zgodność z RoHS1 dokumentów dostępnych
Części alternatywne1
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 15.1999$ 15.20
200+$ 5.8819$ 1176.38
500+$ 5.6751$ 2837.55
1,000+$ 5.5733$ 5573.30
Standardowa Obudowa2000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ProducentMAXIM
Opak.SSOP-20-208mil
Operating Temperature0℃~+70℃
Interface-
Quiescent Current (Iq)1uA
Voltage - Supply5V
Number of Channels-
Integral non - linearity1LSB
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesBipolar input;Bipolar power supply
Resolution(Bits)1MHz;8
S/N Ratio-
DNL (LSB)1LSB
ADC architectureFlash
Programmable GainNot supported

Opis

Tłumaczenie AI

The MAX153 high-speed, microprocessor (µP)-compatible, 8-bit analog-to-digital converter (ADC) uses a half-flash technique to achieve a 660ns conversion time, and digitizes at a rate of 1M samples per second (Msps). It operates with single +5V or dual ±5V supplies and accepts either unipolar or bipolar inputs. A POWERDN (power-down) pin reduces current consumption to a typical value of 1µA (with 5V supply). The part returns from power-down to normal operating mode in less than 200ns, providing large reductions in supply current in applications with burstmode input signals. The MAX153 is DC and dynamically tested. Its µP interface appears as a memory location or input/output port that requires no external interface logic. The data outputs use latched, three-state buffered circuitry for direct connection to a µP data bus or system input port. The ADC’s input/reference arrangement enables ratiometric operation.

Funkcje

Tłumaczenie AI
  • 660ns Conversion Time
  • Power-Up/Power-Down in 200ns
  • Internal Track/Hold
  • 1Msps Throughput
  • Low Power 40mW (Operating Mode) 5µW (Power-Down Mode)
  • 1MHz Full-Power Bandwidth
  • 20-Pin Narrow DIP, SO, and SSOP Packages
  • No External Clock Required
  • Unipolar/Bipolar Inputs
  • Single +5V or Dual ±5V Supplies
  • Ratiometric Reference Inputs

Zastosowania

Tłumaczenie AI
  • Cellular Telephones
  • Portable Radios
  • Battery-Powered Systems
  • Burst-Mode Data Acquisition
  • Digital-Signal Processing
  • Telecommunications High-Speed Servo Loops

Części alternatywne

MPNProducentOpakowanieDostępnośćCena jednostkowa
MAX153CAP+MAXIMSSOP-20-208mil0$ 16.6558