LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
TI ADS4126IRGZT product image
  • ADS4126IRGZT thumbnail 1
  • ADS4126IRGZT thumbnail 2
  • ADS4126IRGZT thumbnail 3
  • Pinout
  • Footprint
Immagini a scopo illustrativo

TI ADS4126IRGZT

Produttore
Cod. Prod.
ADS4126IRGZT
Cod. LCSC
C2670056
Imballo
QFN-48-EP(7x7)
Numero Cliente
Attr. chiave
12/14-Bit, MSPS, Ultralow-Power ADC
Scheda TecnicaTI ADS4126IRGZT
Conformità RoHS2 documenti disponibili
Parti alternative10
Disponibile: 3
3 Pronta consegna
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.Importo totale
1+$ 48.8773$ 48.88
30+$ 46.2836$ 1388.51
Package Standard250/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ProduttoreTI
ImballoQFN-48-EP(7x7)
Operating Temperature-40℃~+85℃
InterfaceParallel port
Quiescent Current (Iq)-
Voltage - Supply1.7V~1.9V
Number of Channels1
Integral non - linearity0.25LSB
Voltage ReferenceBuilt-in
Clock/OscillatorExternal
Clock Frequency160MHz
Features-
Resolution(Bits)160MHz;12
S/N Ratio70.6dB
ADC architecture-
Programmable GainSupport

Descrizione

Traduzione AI

The ADS412x/4x are a family of 12-bit/14-bit analog-to-digital converters (ADCs) with sampling rates up to 250MSPS. These devices use innovative design techniques to achieve high dynamic performance, while consuming extremely low power at 1.8V supply. The devices are well-suited for multi-carrier, wide bandwidth communications applications. The ADS412x/4x have fine gain options that can be used to improve SFDR performance at lower full-scale input ranges, especially at high input frequencies. They include a dc offset correction loop that can be used to cancel the ADC offset. At lower sampling rates, the ADC automatically operates at scaled down power with no loss in performance. The ADS412x/4x are available in a compact QFN-48 package and are specified over the industrial temperature range -40°C to +85°C.

Caratteristiche

Traduzione AI
  • Maximum Sample Rate: 250MSPS
  • Ultralow Power with 1.8V Single Supply: 201mW Total Power at 160MSPS, 265mW Total Power at 250MSPS
  • High Dynamic Performance:
    • SNR: 70.6dBFS at 170MHz
    • SFDR: 84dBc at 170MHz
  • Dynamic Power Scaling with Sample Rate
  • Output Interface: Double Data Rate (DDR) LVDS with Programmable Swing and Strength
    • Standard Swing: 350mV
    • Low Swing: 200mV
    • Default Strength: 100Ω Termination
    • 2x Strength: 50Ω Termination
    • 1.8V Parallel CMOS Interface Also Supported
  • Programmable Gain up to 6dB for SNR/SFDR Trade-Off
  • DC Offset Correction
  • Supports Low Input Clock Amplitude Down To 200mVpp
  • Package: QFN-48 (7mm × 7mm)

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
ADS41B29IRGZRTIVQFN-48-EP(7x7)10$ 52.2312
ADS4125IRGZRTIVQFN-48-EP(7x7)7$ 27.4533
ADS4128IRGZTTIVQFN-48-EP(7x7)0$ 41.8406
ADS4129IRGZTTIQFN-48-EP(7x7)0$ 43.7057
ADS4129IRGZRTIQFN-48-EP(7x7)0$ 62.5774
ADS41B29IRGZTTIVQFN-48-EP(7x7)0$ 148.8192
ADS5527IRGZRTIQFN-48-EP(7x7)0$ 182.7195
ADS6129IRGZRTIVQFN-48-EP(7x7)0$ 246.7181
ADS4125IRGZTTIVQFN-48-EP(7x7)0$ 34.5318
ADS5527IRGZTTIQFN-48-EP(7x7)0$ 190.3455