LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
NXP PCA9554PW/Q900,118 product image
Immagini a scopo illustrativo

NXP PCA9554PW/Q900,118

Produttore
Cod. Prod.
PCA9554PW/Q900,118
Cod. LCSC
C2669674
Imballo
TSSOP-16
Numero Cliente
Attr. chiave
8 TSSOP-16 I/O Expanders RoHS
Scheda TecnicaNXP PCA9554PW/Q900,118
Conformità RoHS2 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 2.6471$ 2.65
200+$ 1.0245$ 204.90
500+$ 0.9888$ 494.40
1,000+$ 0.971$ 971.00
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Interface/I/O Expanders
ProduttoreNXP
ImballoTSSOP-16
Operating Temperature-40℃~+85℃
Interrupt OutputInterrupt Output
Output Type-
Number of I/O8
FeaturesReset function;Cascade and address expansion
Voltage - Supply2.3V~5.5V
Quiescent Supply Current250nA
Number of Supporting Devices8
Current - Output High(IOH)-
InterfaceI2C;SMBus

Descrizione

Traduzione AI

The PCA9554 and PCA9554A are 16-pin CMOS devices that provide 8 bits of General Purpose parallel Input/Output (GPIO) expansion for I²C -bus/SMBus applications. The improvements include higher drive capability, 5 V I/O tolerance, lower supply current, individual I/O configuration, 400 kHz clock frequency, and smaller packaging. I/O expanders provide a simple solution when additional I/O is needed for ACPI power switches, sensors, push buttons, LEDs, fans, and so on. The PCA9554/PCA9554A consist of an 8-bit Configuration register (Input or Output selection); 8-bit Input Port register, 8-bit Output Port register and an 8-bit Polarity Inversion register (active HIGH or active LOW operation). The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The data for each input or output is kept in the corresponding Input Port or Output Port register. The polarity of the read register can be inverted with the Polarity Inversion register. All registers can be read by the system master. The PCA9554/PCA9554A open-drain interrupt output is activated when any input state differs from its corresponding Input Port register state and is used to indicate to the system master that an input state has changed. The power-on reset sets the registers to their default values and initializes the device state machine. Three hardware pins (A0, A1, A2) vary the fixed I²C -bus address and allow up to eight devices to share the same I²C -bus/SMBus. The PCA9554A is identical to the PCA9554 except that the fixed I²C -bus address is different allowing up to sixteen of these devices (eight of each) on the same I²C -bus/SMBus.

Caratteristiche

Traduzione AI
  • Operating power supply voltage range of 2.3 V to 5.5 V
  • 5 V tolerant I/Os
  • Polarity Inversion register
  • Active LOW interrupt output
  • Low standby current
  • Noise filter on SCL/SDA inputs
  • No glitch on power-up
  • Internal power-on reset
  • 8 I/O pins which default to 8 inputs
  • 0 Hz to 400 kHz clock frequency
  • ESD protection exceeds 2000 V HBM per JESD22-A114 and 1000 V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100 mA
  • AEC-Q100 compliance available
  • Packages offered: SO16, SSOP16, SSOP20, TSSOP16, HVQFN16 (2 versions: 4×4×0.85 mm and 3×3×0.85 mm), and bare die