LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
SILICON LABS SI5338B-B03800-GMR product image
실제 제품과 다를 수 있음

SILICON LABS SI5338B-B03800-GMR

제조업체
제조사 품번
SI5338B-B03800-GMR
LCSC 번호
C2668574
포장
QFN-24-EP(4x4)
고객 번호
주요 제원
QFN-24-EP(4x4) Application Specific Clock/Timing
데이터시트SILICON LABS SI5338B-B03800-GMR
대체 부품1
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 17.4387$ 17.44
200+$ 6.749$ 1349.80
500+$ 6.5114$ 3255.70
1,000+$ 6.3941$ 6394.10
표준 패키지2500/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
제조업체SILICON LABS
포장QFN-24-EP(4x4)
FeaturesBuilt-in phase-locked loop;Spread spectrum;Protocol-specific clock generation;Output phase adjustment;Built-in clock monitoring and loss-of-lock detection;Multi-source clock input
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The Si5338 is a high-performance, low-jitter clock generator capable of synthesizing any frequency on each of the device's four output drivers. This timing IC is capable of replacing up to four different frequency crystal oscillators or operating as a frequency translator. Using its patented MultiSynth technology, the Si5338 allows generation of four independent clocks with 0 ppm precision. Each output clock is independently configurable to support various signal formats and supply voltages. The Si5338 provides low-jitter frequency synthesis in a space-saving 4x4 mm QFN package. The device is programmable via an I2C/SMBus-compatible serial interface and supports operation from a 1.8, 2.5, or 3.3 V core supply.

주요 특징

AI 번역
  • Low power MultiSynth technology enables independent, any-frequency synthesis on four differential output drivers
  • PCIe Gen 1/2/3/4 Common Clock and Gen 3 SRNS compliant
  • Highly-configurable output drivers with up to four differential outputs, eight single-ended clock outputs, or a combination of both
  • Low phase jitter of 0.7 ps RMS typ
  • High precision synthesis allows true zero ppm frequency accuracy on all outputs
  • Flexible input reference:
    • External crystal: 8 to 30 MHz
    • CMOS input: 5 to 200 MHz
    • SSTL/HSTL input: 5 to 350 MHz
    • Differential input: 5 to 710 MHz
  • Independently configurable outputs support any frequency or format:
    • LVPECL/LVDS: 0.16 to 710 MHz
    • HCSL: 0.16 to 250 MHz
    • CMOS: 0.16 to 200 MHz
    • SSTL/HSTL: 0.16 to 350 MHz
  • Independent output voltage per driver: 1.5, 1.8, 2.5, or 3.3 V
  • Single supply core with excellent PSRR: 1.8, 2.5, 3.3 V
  • Independent frequency increment/decrement feature enables glitchless frequency adjustments in 1 ppm steps
  • Independent phase adjustment on each of the output drivers with an accuracy of <20 ps steps
  • Highly configurable spread spectrum (SSC) on any output:
    • Any frequency from 5 to 350 MHz
    • Any spread from 0.5 to 5.0%
    • Any modulation rate from 33 to 63 kHz
  • External feedback mode allows zero-delay mode
  • Loss of lock and loss of signal alarms
  • I2C/SMBus compatible interface
  • Easy to use programming software
  • Small size: 4x4 mm, 24-QFN
  • Low power: 45 mA core supply typ
  • Wide temperature range: –40 to +85 ℃

응용 분야

AI 번역
  • Ethernet switch/router
  • PCIe Gen1/2/3/4
  • Broadcast video/audio timing
  • Processor and FPGA clocking
  • Any-frequency clock conversion
  • MSAN/DSLAM/PON
  • Fibre Channel, SAN
  • Telecom line cards
  • 1 GbE and 10 GbE

대체 부품

MPN제조사포장재고 현황단가
SI5338B-B03800-GMSILICON LABSQFN-24-EP(4x4)0$ 13.9561